Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640433-1
CONN RECEPT 11POS 22AWG MTA156 - 4-640433-1 - Connectors, Interconnects
| Digi-Key Part Number | A31261-ND |
1 25 100 500 1000 5000 |
.86000 .78120 .55320 .48814 .43281 .40678 |
Extended Price
0.86 19.53 55.32 244.07 432.81 2033.90 |
| Manufacturer Part Number | 4-640433-1 | |||
| Description | CONN RECEPT 11POS 22AWG MTA156 | |||
| Quantity Available | 270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-640433-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Red |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 11 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 22 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 640433 1 46404331 A31261 ND A31261ND A31261 |
4-640433-1 Specification Sheet
CONN RECEPT 11POS 22AWG MTA156 - 4-640433-1 (A31261-ND) - Connectors, Interconnects
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640433-1Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640433-1
Order 'conn recept 11pos 22awg mta156 - 4-640433-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31261-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640606-1
Order 'conn recept 11pos 22awg mta156 - 4-640606-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640606-1-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-644467-1
Order 'conn recept 11pos 22awg mta156 - 4-644467-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644467-1-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-644471-1
Order 'conn recept 11pos 22awg mta156 - 4-644471-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644471-1-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640428-1
Order 'conn recept 11pos 22awg mta156 - 4-640428-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31237-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-644463-1
Order 'conn recept 11pos 22awg mta156 - 4-644463-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31294-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640601-1
Order 'conn recept 11pos 22awg mta156 - 4-640601-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31625-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-643819-1
Order 'conn recept 11pos 22awg mta156 - 4-643819-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31640-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640433-3
Order 'conn recept 13pos 22awg mta156 - 4-640433-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640433-3-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640433-4
Order 'conn recept 14pos 22awg mta156 - 4-640433-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640433-4-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640433-5
Order 'conn recept 15pos 22awg mta156 - 4-640433-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640433-5-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640433-6
Order 'conn recept 16pos 22awg mta156 - 4-640433-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640433-6-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640433-8
Order 'conn recept 18pos 22awg mta156 - 4-640433-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640433-8-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640433-9
Order 'conn recept 19pos 22awg mta156 - 4-640433-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640433-9-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640604-1
Order 'conn recept 11pos 18awg mta156 - 4-640604-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640604-1-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640433-1
Send this link via E-Mail
Help With This Screen
