CONN RECEPT 2POS 22AWG MTA156 - 3-640433-2
| Digi-Key Part Number | A31252-ND |
1 25 100 500 1000 5000 |
.30000 .22200 .15730 .13876 .12304 .11564 |
Extended Price
0.30 5.55 15.73 69.38 123.04 578.20 |
| Manufacturer Part Number | 3-640433-2 | |||
| Description | CONN RECEPT 2POS 22AWG MTA156 | |||
| Quantity Available | 629 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640433-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 22 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640433 2 36404332 A31252 ND A31252ND A31252 |
CONN RECEPT 2POS 22AWG MTA156 - 3-640433-2 (A31252-ND)
Related parts:CONN RECEPT 2POS 22AWG MTA156 - 3-640433-2
Order 'conn recept 2pos 22awg mta156 - 3-640433-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31252-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-640606-2
Order 'conn recept 2pos 22awg mta156 - 3-640606-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640606-2-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-644467-2
Order 'conn recept 2pos 22awg mta156 - 3-644467-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644467-2-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-644471-2
Order 'conn recept 2pos 22awg mta156 - 3-644471-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644471-2-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-640428-2
Order 'conn recept 2pos 22awg mta156 - 3-640428-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31228-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-643819-2
Order 'conn recept 2pos 22awg mta156 - 3-643819-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31276-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-644463-2
Order 'conn recept 2pos 22awg mta156 - 3-644463-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31285-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-640601-2
Order 'conn recept 2pos 22awg mta156 - 3-640601-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31616-ND.
CONN RECEPT 2POS 18AWG MTA156 - 3-640604-2
Order 'conn recept 2pos 18awg mta156 - 3-640604-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-2-ND.
CONN RECEPT 2POS 20AWG MTA156 - 3-640605-2
Order 'conn recept 2pos 20awg mta156 - 3-640605-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-2-ND.
CONN RECEPT 2POS 24AWG MTA156 - 3-640607-2
Order 'conn recept 2pos 24awg mta156 - 3-640607-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640607-2-ND.
CONN RECEPT 2POS 26AWG MTA156 - 3-640608-2
Order 'conn recept 2pos 26awg mta156 - 3-640608-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640608-2-ND.
CONN RECEPT 2POS 18AWG MTA156 - 3-644461-2
Order 'conn recept 2pos 18awg mta156 - 3-644461-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644461-2-ND.
CONN RECEPT 2POS 20AWG MTA156 - 3-644462-2
Order 'conn recept 2pos 20awg mta156 - 3-644462-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644462-2-ND.
CONN RECEPT 2POS 24AWG MTA156 - 3-644464-2
Order 'conn recept 2pos 24awg mta156 - 3-644464-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644464-2-ND.
Send this link via E-Mail
Help With This Screen