CONN RECEPT 8POS 24AWG MTA156 - 3-640429-8
| Digi-Key Part Number | A31246-ND |
1 25 100 500 1000 5000 |
1.18000 1.06600 .75500 .66618 .59068 .55515 |
Extended Price
1.18 26.65 75.50 333.09 590.68 2775.75 |
| Manufacturer Part Number | 3-640429-8 | |||
| Description | CONN RECEPT 8POS 24AWG MTA156 | |||
| Quantity Available | 266 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640429-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | White |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 24 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640429 8 36404298 A31246 ND A31246ND A31246 |
CONN RECEPT 8POS 24AWG MTA156 - 3-640429-8 (A31246-ND)
Related parts:CONN RECEPT 8POS 24AWG MTA156 - 3-640429-8
Order 'conn recept 8pos 24awg mta156 - 3-640429-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31246-ND.
CONN RECEPT 8POS 24AWG MTA156 - 3-640607-8
Order 'conn recept 8pos 24awg mta156 - 3-640607-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640607-8-ND.
CONN RECEPT 8POS 24AWG MTA156 - 3-644464-8
Order 'conn recept 8pos 24awg mta156 - 3-644464-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644464-8-ND.
CONN RECEPT 8POS 24AWG MTA156 - 3-644468-8
Order 'conn recept 8pos 24awg mta156 - 3-644468-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644468-8-ND.
CONN RECEPT 8POS 24AWG MTA156 - 3-644472-8
Order 'conn recept 8pos 24awg mta156 - 3-644472-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644472-8-ND.
CONN RECEPT 8POS 24AWG MTA156 - 3-640434-8
Order 'conn recept 8pos 24awg mta156 - 3-640434-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31270-ND.
CONN RECEPT 8POS 24AWG MTA156 - 3-640602-8
Order 'conn recept 8pos 24awg mta156 - 3-640602-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31634-ND.
CONN RECEPT 8POS 24AWG MTA156 - 3-643820-8
Order 'conn recept 8pos 24awg mta156 - 3-643820-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31649-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-640604-8
Order 'conn recept 8pos 18awg mta156 - 3-640604-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-8-ND.
CONN RECEPT 8POS 20AWG MTA156 - 3-640605-8
Order 'conn recept 8pos 20awg mta156 - 3-640605-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-8-ND.
CONN RECEPT 8POS 22AWG MTA156 - 3-640606-8
Order 'conn recept 8pos 22awg mta156 - 3-640606-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640606-8-ND.
CONN RECEPT 8POS 26AWG MTA156 - 3-640608-8
Order 'conn recept 8pos 26awg mta156 - 3-640608-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640608-8-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-644461-8
Order 'conn recept 8pos 18awg mta156 - 3-644461-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644461-8-ND.
CONN RECEPT 8POS 20AWG MTA156 - 3-644462-8
Order 'conn recept 8pos 20awg mta156 - 3-644462-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644462-8-ND.
CONN RECEPT 8POS 22AWG MTA156 - 3-644467-8
Order 'conn recept 8pos 22awg mta156 - 3-644467-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644467-8-ND.
Send this link via E-Mail
Help With This Screen