CONN RECEPT 9POS 22AWG MTA156 - 3-640428-9 - Connectors
| Digi-Key Part Number | A31235-ND |
1 25 100 500 1000 5000 |
1.00000 .90840 .64330 .56764 .50330 .47303 |
Extended Price
1.00 22.71 64.33 283.82 503.30 2365.15 |
| Manufacturer Part Number | 3-640428-9 | |||
| Description | CONN RECEPT 9POS 22AWG MTA156 | |||
| Quantity Available | 2519 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640428-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 22 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 9 |
| Wire Type | Discrete or Ribbon Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640428 9 36404289 A31235 ND A31235ND A31235 |
CONN RECEPT 9POS 22AWG MTA156 - 3-640428-9 (A31235-ND) - Connectors
Related parts Connectors :CONN RECEPT 9POS 22AWG MTA156 - 3-640428-9
Order 'conn recept 9pos 22awg mta156 - 3-640428-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31235-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-640606-9
Order 'conn recept 9pos 22awg mta156 - 3-640606-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640606-9-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-644467-9
Order 'conn recept 9pos 22awg mta156 - 3-644467-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644467-9-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-644471-9
Order 'conn recept 9pos 22awg mta156 - 3-644471-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644471-9-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-640433-9
Order 'conn recept 9pos 22awg mta156 - 3-640433-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31259-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-643819-9
Order 'conn recept 9pos 22awg mta156 - 3-643819-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31283-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-644463-9
Order 'conn recept 9pos 22awg mta156 - 3-644463-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31292-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-640601-9
Order 'conn recept 9pos 22awg mta156 - 3-640601-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31623-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-640604-9
Order 'conn recept 9pos 18awg mta156 - 3-640604-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-9-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-640605-9
Order 'conn recept 9pos 20awg mta156 - 3-640605-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-9-ND.
CONN RECEPT 9POS 26AWG MTA156 - 3-640608-9
Order 'conn recept 9pos 26awg mta156 - 3-640608-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640608-9-ND.
CONN RECEPT 9POS 22AWG MTA100 - 3-643813-9
Order 'conn recept 9pos 22awg mta100 - 3-643813-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-643813-9-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-644461-9
Order 'conn recept 9pos 18awg mta156 - 3-644461-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644461-9-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-644462-9
Order 'conn recept 9pos 20awg mta156 - 3-644462-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644462-9-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-644464-9
Order 'conn recept 9pos 24awg mta156 - 3-644464-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644464-9-ND.
Send this link via E-Mail
Help With This Screen