CONN HEADER LOPRO 34POS DL 15AU - 1-1761610-1
| Digi-Key Part Number | A31201-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1-1761610-1 | |||
| Description | CONN HEADER LOPRO 34POS DL 15AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1761610-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 34 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1761610 1 117616101 A31201 ND A31201ND A31201 |
1-1761610-1 Specification Sheet
CONN HEADER LOPRO 34POS DL 15AU - 1-1761610-1 (A31201-ND)
Related parts :CONN HEADER LOPRO 34POS DL 15AU - 1-1761610-1
Order 'conn header lopro 34pos dl 15au - 1-1761610-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31201-ND.
CONN HEADER LOPRO 40POS DL 15AU - 1-1761610-3
Order 'conn header lopro 40pos dl 15au - 1-1761610-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31202-ND.
CONN HEADER LOPRO 50POS DL 15AU - 1-1761610-5
Order 'conn header lopro 50pos dl 15au - 1-1761610-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31203-ND.
CONN HEADER LOPRO 10POS DL 15AU - 1761610-3
Order 'conn header lopro 10pos dl 15au - 1761610-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31196-ND.
CONN HEADER LOPRO 14POS DL 15AU - 1761610-5
Order 'conn header lopro 14pos dl 15au - 1761610-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31197-ND.
CONN HEADER LOPRO 16POS DL 15AU - 1761610-6
Order 'conn header lopro 16pos dl 15au - 1761610-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31198-ND.
CONN HEADER LOPRO 20POS DL 15AU - 1761610-7
Order 'conn header lopro 20pos dl 15au - 1761610-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31199-ND.
CONN HEADER LOPRO 24POS DL 15AU - 1761610-8
Order 'conn header lopro 24pos dl 15au - 1761610-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31200-ND.
CONN HEADER VERT 34POS .100 15AU - 1-87227-7
Order 'conn header vert 34pos .100 15au - 1-87227-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28695-ND.
CONN HEADER LOPRO STR 50POS 15AU - 1-1761602-5
Order 'conn header lopro str 50pos 15au - 1-1761602-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31140-ND.
CONN HEADER LOPRO STR 60POS 15AU - 1-1761602-6
Order 'conn header lopro str 60pos 15au - 1-1761602-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31141-ND.
CONN HEADER VERT .100 13POS 15AU - 1-103670-2
Order 'conn header vert .100 13pos 15au - 1-103670-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103670-2-ND.
CONN HEADER VERT .100 18POS 15AU - 1-103670-7
Order 'conn header vert .100 18pos 15au - 1-103670-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103670-7-ND.
CONN HEADER BRKWAY 34POS DL .100 - 146223-1
Order 'conn header brkway 34pos dl .100 - 146223-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146223-1-ND.
CONN HEADER 10POS .156 STR 15AU - 1-644767-0
Order 'conn header 10pos .156 str 15au - 1-644767-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644767-0-ND.
Send this link via E-Mail
Help With This Screen
