Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761610-8
CONN HEADER LOPRO 24POS DL 15AU - 1761610-8 - Connectors, Interconnects
| Digi-Key Part Number | A31200-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1761610-8 | |||
| Description | CONN HEADER LOPRO 24POS DL 15AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1761610-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 24 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1761610 8 17616108 A31200 ND A31200ND A31200 |
1761610-8 Specification Sheet
CONN HEADER LOPRO 24POS DL 15AU - 1761610-8 (A31200-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761610-8Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761610-8
Order 'conn header lopro 24pos dl 15au - 1761610-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31200-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761610-3
Order 'conn header lopro 10pos dl 15au - 1761610-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31196-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761610-5
Order 'conn header lopro 14pos dl 15au - 1761610-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31197-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761610-6
Order 'conn header lopro 16pos dl 15au - 1761610-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31198-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761610-7
Order 'conn header lopro 20pos dl 15au - 1761610-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31199-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761610-1
Order 'conn header lopro 34pos dl 15au - 1-1761610-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31201-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761610-3
Order 'conn header lopro 40pos dl 15au - 1-1761610-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31202-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761610-5
Order 'conn header lopro 50pos dl 15au - 1-1761610-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31203-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 87224-8
Order 'conn header vert .100 8pos 15au - 87224-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26555-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 104363-8
Order 'conn header 9pos vert latch 15au - 104363-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104363-8-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 104809-8
Order 'conn header 9pos vert latch 15au - 104809-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104809-8-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 146261-8
Order 'conn header brkway 16pos dl .100 - 146261-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146261-8-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 103308-8
Order 'conn header lopro str 40pos gold - 103308-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26279-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 103309-8
Order 'conn header lopro str 40pos gold - 103309-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26280-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 102567-8
Order 'conn header vert .100 80pos 15au - 102567-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26401-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761610-8
Send this link via E-Mail
Help With This Screen
