CONN HEADER LOPRO 20POS DL 15AU - 1761610-7 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761610-7
| Digi-Key Part Number | A31199-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1761610-7 | |||
| Description | CONN HEADER LOPRO 20POS DL 15AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1761610-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 20 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1761610 7 17616107 A31199 ND A31199ND A31199 |
1761610-7 Specification Sheet
CONN HEADER LOPRO 20POS DL 15AU - 1761610-7 (A31199-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761610-7CONN HEADER LOPRO 20POS DL 15AU - 1761610-7
Order 'conn header lopro 20pos dl 15au - 1761610-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31199-ND.
CONN HEADER LOPRO 10POS DL 15AU - 1761610-3
Order 'conn header lopro 10pos dl 15au - 1761610-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31196-ND.
CONN HEADER LOPRO 14POS DL 15AU - 1761610-5
Order 'conn header lopro 14pos dl 15au - 1761610-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31197-ND.
CONN HEADER LOPRO 16POS DL 15AU - 1761610-6
Order 'conn header lopro 16pos dl 15au - 1761610-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31198-ND.
CONN HEADER LOPRO 24POS DL 15AU - 1761610-8
Order 'conn header lopro 24pos dl 15au - 1761610-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31200-ND.
CONN HEADER LOPRO 34POS DL 15AU - 1-1761610-1
Order 'conn header lopro 34pos dl 15au - 1-1761610-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31201-ND.
CONN HEADER LOPRO 40POS DL 15AU - 1-1761610-3
Order 'conn header lopro 40pos dl 15au - 1-1761610-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31202-ND.
CONN HEADER LOPRO 50POS DL 15AU - 1-1761610-5
Order 'conn header lopro 50pos dl 15au - 1-1761610-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31203-ND.
CONN HEADER VERT .100 7POS 15AU - 87224-7
Order 'conn header vert .100 7pos 15au - 87224-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26553-ND.
CONN HEADER 8POS VERT LATCH 15AU - 104363-7
Order 'conn header 8pos vert latch 15au - 104363-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104363-7-ND.
CONN HEADER 8POS VERT LATCH 15AU - 104809-7
Order 'conn header 8pos vert latch 15au - 104809-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104809-7-ND.
CONN HEADER BRKWAY 16POS DL GOLD - 146131-7
Order 'conn header brkway 16pos dl gold - 146131-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146131-7-ND.
CONN HEADER BRKWAY 14PS DL GOLD - 146257-7
Order 'conn header brkway 14ps dl gold - 146257-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146257-7-ND.
CONN HEADER BRKWAY 14POS DL .100 - 146266-7
Order 'conn header brkway 14pos dl .100 - 146266-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146266-7-ND.
CONN HEADER BRKWAY 14POS DL .100 - 146270-7
Order 'conn header brkway 14pos dl .100 - 146270-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 146270-7-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761610-7
Send this link via E-Mail
Help With This Screen
