CONN HEADER LOPRO R/A 16POS 15AU - 1761604-6 - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761604-6
| Digi-Key Part Number | A31152-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1761604-6 | |||
| Description | CONN HEADER LOPRO R/A 16POS 15AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1761604-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1761604 6 17616046 A31152 ND A31152ND A31152 |
1761604-6 Specification Sheet
CONN HEADER LOPRO R/A 16POS 15AU - 1761604-6 (A31152-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761604-6CONN HEADER LOPRO R/A 16POS 15AU - 1761604-6
Order 'conn header lopro r/a 16pos 15au - 1761604-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31152-ND.
CONN HEADER R/A .100 16POS 15AU - 102617-6
Order 'conn header r/a .100 16pos 15au - 102617-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26772-ND.
CONN HEADER R/A .100 16POS 15AU - 102570-6
Order 'conn header r/a .100 16pos 15au - 102570-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26804-ND.
CONN HEADER LOPRO R/A 10POS 15AU - 1761604-3
Order 'conn header lopro r/a 10pos 15au - 1761604-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31150-ND.
CONN HEADER LOPRO R/A 14POS 15AU - 1761604-5
Order 'conn header lopro r/a 14pos 15au - 1761604-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31151-ND.
CONN HEADER LOPRO R/A 20POS 15AU - 1761604-7
Order 'conn header lopro r/a 20pos 15au - 1761604-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31153-ND.
CONN HEADER LOPRO R/A 26POS 15AU - 1761604-9
Order 'conn header lopro r/a 26pos 15au - 1761604-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31154-ND.
CONN HEADER LOPRO R/A 16POS 30AU - 1761605-6
Order 'conn header lopro r/a 16pos 30au - 1761605-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31160-ND.
CONN HEADER RT/A .100 6POS 15AU - 87233-6
Order 'conn header rt/a .100 6pos 15au - 87233-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28773-ND.
CONN HEADER LOPRO R/A 34POS 15AU - 1-1761604-1
Order 'conn header lopro r/a 34pos 15au - 1-1761604-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31155-ND.
CONN HEADER LOPRO R/A 40POS 15AU - 1-1761604-3
Order 'conn header lopro r/a 40pos 15au - 1-1761604-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31156-ND.
CONN HEADER LOPRO R/A 50POS 15AU - 1-1761604-5
Order 'conn header lopro r/a 50pos 15au - 1-1761604-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31157-ND.
CONN HEADER LOPRO STR .100 16POS - 1761606-6
Order 'conn header lopro str .100 16pos - 1761606-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31169-ND.
CONN HEADER LOPRO STR .100 16POS - 1761608-6
Order 'conn header lopro str .100 16pos - 1761608-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31185-ND.
CONN HEADER R/A .100 16POS 15AU - 6-102203-3
Order 'conn header r/a .100 16pos 15au - 6-102203-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33030-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761604-6
Send this link via E-Mail
Help With This Screen
