Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761603-5
CONN HEADER LOPRO STR 50POS 30AU - 1-1761603-5 - Connectors, Interconnects
| Digi-Key Part Number | A31149-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1-1761603-5 | |||
| Description | CONN HEADER LOPRO STR 50POS 30AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1761603-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1761603 5 117616035 A31149 ND A31149ND A31149 |
1-1761603-5 Specification Sheet
CONN HEADER LOPRO STR 50POS 30AU - 1-1761603-5 (A31149-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761603-5Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761603-5
Order 'conn header lopro str 50pos 30au - 1-1761603-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31149-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1761603-5
Order 'conn header lopro str 50pos 30au - 3-1761603-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97477-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761602-5
Order 'conn header lopro str 50pos 15au - 1-1761602-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31140-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761603-1
Order 'conn header lopro str 34pos 30au - 1-1761603-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31147-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761603-3
Order 'conn header lopro str 40pos 30au - 1-1761603-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31148-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1761603-5
Order 'conn header lopro str 14pos 30au - 2-1761603-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97471-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1761603-5
Order 'conn header lopro str 14pos 30au - 1761603-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31143-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1761603-1
Order 'conn header lopro str 34pos 30au - 3-1761603-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97475-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-641126-5
Order 'conn header 15ps str gold mta100 - 1-641126-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641126-5-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-641213-5
Order 'conn header vert 15pos .100 30au - 1-641213-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23909-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-641215-5
Order 'conn header vert 15pos .100 30au - 1-641215-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24943-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103908-5
Order 'conn header vert .100 16pos 30au - 1-103908-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28514-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103308-0
Order 'conn header lopro str 50pos gold - 1-103308-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26281-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103309-0
Order 'conn header lopro str 50pos gold - 1-103309-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26282-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-102692-5
Order 'conn header vert .100 16pos 30au - 1-102692-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26379-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1761603-5
Send this link via E-Mail
Help With This Screen
