Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IDC CABLE - MKS60K/MC60F/MCF60K - M3UFK-6020K - Cable Assemblies

Digi-Key Part Number M3UFK-6020K-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
43.72000
38.33900
28.25000
24.38248
22.70092
19.57324
18.49705
17.89169
Extended Price
43.72
383.39
2825.00
6095.62
11350.46
19573.24
46242.62
89458.45
Manufacturer Part NumberM3UFK-6020K
DescriptionIDC CABLE - MKS60K/MC60F/MCF60K
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM3UFK-6020K
Vendor3M (VA)
CategoryCable Assemblies
Connector TypeSocket to Card Edge
Number of Positions 60
Contact FinishGold
Number of Rows2
FeaturesPolarizing Key, Strain Relief (Socket); Flange (Card Edge)
ColorMultiple, Twisted Pair (Flat)
Length20.0" (508.0mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness30µin (0.76µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M3UFK 6020K
M3UFK6020K

M3UFK-6020K Specification Sheet

Image of IDC CABLE - MKS60K/MC60F/MCF60K - M3UFK-6020K

IDC CABLE - MKS60K/MC60F/MCF60K - M3UFK-6020K (M3UFK-6020K-ND) - Cable Assemblies

Related parts Cable Assemblies :
IDC CABLE - MKS60K/MC60F/MCF60K - M3UFK-6020K
 Order 'idc cable - mks60k/mc60f/mcf60k - M3UFK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3UFK-6020K-ND.
IDC CABLE - MKS60K/MC60F/MCF60K - M3UFK-6040K
 Order 'idc cable - mks60k/mc60f/mcf60k - M3UFK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3UFK-6040K-ND.
IDC CABLE - MKS60K/MC60F/MCF60K - M3UFK-6060K
 Order 'idc cable - mks60k/mc60f/mcf60k - M3UFK-6060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3UFK-6060K-ND.
IDC CABLE - MSC60K/MC60F/MCF60K - M3AFK-6020K
 Order 'idc cable - msc60k/mc60f/mcf60k - M3AFK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-6020K-ND.
IDC CABLE - MSR60K/MC60F/MCF60K - M3BFK-6020K
 Order 'idc cable - msr60k/mc60f/mcf60k - M3BFK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BFK-6020K-ND.
IDC CABLE - MKC60K/MC60F/MCF60K - M3CFK-6020K
 Order 'idc cable - mkc60k/mc60f/mcf60k - M3CFK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-6020K-ND.
IDC CABLE - MKR60K/MC60F/MCF60K - M3DFK-6020K
 Order 'idc cable - mkr60k/mc60f/mcf60k - M3DFK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DFK-6020K-ND.
IDC CABLE - MSD60K/MC60F/MCF60K - M3TFK-6020K
 Order 'idc cable - msd60k/mc60f/mcf60k - M3TFK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TFK-6020K-ND.
IDC CABLE - MKS60K/MC60F/MCE60K - M3UEK-6020K
 Order 'idc cable - mks60k/mc60f/mce60k - M3UEK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3UEK-6020K-ND.
IDC CABLE - MKS60K/MC60G/MCF60K - M3UFK-6006J
 Order 'idc cable - mks60k/mc60g/mcf60k - M3UFK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3UFK-6006J-ND.
IDC CABLE - MKS60K/MC60M/MCF60K - M3UFK-6006R
 Order 'idc cable - mks60k/mc60m/mcf60k - M3UFK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3UFK-6006R-ND.
IDC CABLE - MKS60K/MC60G/MCF60K - M3UFK-6018J
 Order 'idc cable - mks60k/mc60g/mcf60k - M3UFK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3UFK-6018J-ND.
IDC CABLE - MKS60K/MC60M/MCF60K - M3UFK-6018R
 Order 'idc cable - mks60k/mc60m/mcf60k - M3UFK-6018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3UFK-6018R-ND.
IDC CABLE - MKS60K/MC60G/MCF60K - M3UFK-6036J
 Order 'idc cable - mks60k/mc60g/mcf60k - M3UFK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3UFK-6036J-ND.
IDC CABLE - MKS60K/MC60M/MCF60K - M3UFK-6036R
 Order 'idc cable - mks60k/mc60m/mcf60k - M3UFK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3UFK-6036R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IDC CABLE - MKS60K/MC60F/MCE60K - M3UEK-6060K Next: IDC CABLE - MKS60K/MC60F/MCF60K - M3UFK-6040K