CONN RECEPT 9POS 22AWG MTA100 - 3-640620-9 - Connectors, Interconnects
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640620-9
| Digi-Key Part Number | A31095-ND |
1 25 100 500 1000 5000 |
.59000 .53560 .37940 .33478 .29684 .27899 |
Extended Price
0.59 13.39 37.94 167.39 296.84 1394.95 |
| Manufacturer Part Number | 3-640620-9 | |||
| Description | CONN RECEPT 9POS 22AWG MTA100 | |||
| Quantity Available | 561 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640620-9 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Red |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 9 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 22 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640620 9 36406209 A31095 ND A31095ND A31095 |
3-640620-9 Specification Sheet
CONN RECEPT 9POS 22AWG MTA100 - 3-640620-9 (A31095-ND) - Connectors, Interconnects
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640620-9CONN RECEPT 9POS 22AWG MTA100 - 3-640620-9
Order 'conn recept 9pos 22awg mta100 - 3-640620-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31095-ND.
CONN RECEPT 9POS 22AWG MTA100 - 3-643813-9
Order 'conn recept 9pos 22awg mta100 - 3-643813-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643813-9-ND.
CONN RECEPT 9POS 22AWG MTA100 - 3-644540-9
Order 'conn recept 9pos 22awg mta100 - 3-644540-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644540-9-ND.
CONN RECEPT 9POS 22AWG MTA100 - 3-640440-9
Order 'conn recept 9pos 22awg mta100 - 3-640440-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31087-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-640606-9
Order 'conn recept 9pos 22awg mta156 - 3-640606-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640606-9-ND.
CONN RECEPT 9POS 24AWG MTA100 - 3-643814-9
Order 'conn recept 9pos 24awg mta100 - 3-643814-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643814-9-ND.
CONN RECEPT 9POS 26AWG MTA100 - 3-643815-9
Order 'conn recept 9pos 26awg mta100 - 3-643815-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643815-9-ND.
CONN RECEPT 9POS 28AWG MTA100 - 3-643816-9
Order 'conn recept 9pos 28awg mta100 - 3-643816-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643816-9-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-644467-9
Order 'conn recept 9pos 22awg mta156 - 3-644467-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644467-9-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-644471-9
Order 'conn recept 9pos 22awg mta156 - 3-644471-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644471-9-ND.
CONN RECEPT 9POS 24AWG MTA100 - 3-644563-9
Order 'conn recept 9pos 24awg mta100 - 3-644563-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644563-9-ND.
CONN RECEPT 9POS 26AWG MTA100 - 3-644564-9
Order 'conn recept 9pos 26awg mta100 - 3-644564-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644564-9-ND.
CONN RECEPT 9POS 28AWG MTA100 - 3-644565-9
Order 'conn recept 9pos 28awg mta100 - 3-644565-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644565-9-ND.
CONN RECEPT 9POS 28AWG MTA100 - 3-640623-9
Order 'conn recept 9pos 28awg mta100 - 3-640623-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30821-ND.
CONN RECEPT 9POS 24AWG MTA100 - 3-640441-9
Order 'conn recept 9pos 24awg mta100 - 3-640441-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30985-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640620-9
Send this link via E-Mail
Help With This Screen
