Keywords:





Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640620-8

CONN RECEPT 8POS 22AWG MTA100 - 3-640620-8 - Connectors, Interconnects

Digi-Key Part Number A31094-ND
Price Break
1
25
100
500
1000
5000
Unit Price
.42000
.38360
.27180
.23986
.21267
.19988
Extended Price
0.42
9.59
27.18
119.93
212.67
999.40
Manufacturer Part Number3-640620-8
DescriptionCONN RECEPT 8POS 22AWG MTA100
Quantity Available 2000
All prices are in USD

Purchase Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640620-8
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640620-8
Technical/Catalog Information3-640620-8
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorRed
Connector TypeReceptacle
Contact FinishTin
FeaturesFeed Through
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
PackagingBulk
Fastening TypeRamp
Contact Finish Thickness80µin (2.03µm)
Number of Positions 8
Wire TypeDiscrete or Ribbon Cable
Contact TypeFemale Socket
Wire Gauge 22 AWG
Cable TerminationIDC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3 640620 8
36406208
A31094 ND
A31094ND
A31094

3-640620-8 Specification Sheet

Image of CONN RECEPT 8POS 22AWG MTA100 - 3-640620-8

CONN RECEPT 8POS 22AWG MTA100 - 3-640620-8 (A31094-ND) - Connectors, Interconnects

Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640620-8
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640620-8
 Order 'conn recept 8pos 22awg mta100 - 3-640620-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31094-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640440-8
 Order 'conn recept 8pos 22awg mta100 - 3-640440-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31086-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643813-8
 Order 'conn recept 8pos 22awg mta100 - 3-643813-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31111-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644540-8
 Order 'conn recept 8pos 22awg mta100 - 3-644540-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31126-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Feed Through 3-641653-8
 Order 'conn recept 8pos 22awg mta100 - 3-641653-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33191-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-641534-8
 Order 'conn recept 8pos 22awg mta100 - 3-641534-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34823-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640606-8
 Order 'conn recept 8pos 22awg mta156 - 3-640606-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640606-8-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644467-8
 Order 'conn recept 8pos 22awg mta156 - 3-644467-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644467-8-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644471-8
 Order 'conn recept 8pos 22awg mta156 - 3-644471-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644471-8-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640623-8
 Order 'conn recept 8pos 28awg mta100 - 3-640623-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30820-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640441-8
 Order 'conn recept 8pos 24awg mta100 - 3-640441-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30984-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640442-8
 Order 'conn recept 8pos 26awg mta100 - 3-640442-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30992-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640443-8
 Order 'conn recept 8pos 28awg mta100 - 3-640443-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31000-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640621-8
 Order 'conn recept 8pos 24awg mta100 - 3-640621-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31008-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640622-8
 Order 'conn recept 8pos 26awg mta100 - 3-640622-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31015-ND.

Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640620-8
Send this link via E-Mail
Help With This Screen

CONN RECEPT 8POS 22AWG MTA100 - 3-640620-8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT 8POS 22AWG MTA100 - 3-640440-8 Next: CONN RECEPT 8POS 22AWG MTA100 - 3-641534-8
CONN RECEPT 8POS 22AWG MTA100 - 3-640620-8