CONN RECEPT 7POS 22AWG MTA100 - 3-640620-7
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640620-7
| Digi-Key Part Number | A31093-ND |
1 25 100 500 1000 5000 |
.37000 .33680 .23870 .21058 .18672 .17549 |
Extended Price
0.37 8.42 23.87 105.29 186.72 877.45 |
| Manufacturer Part Number | 3-640620-7 | |||
| Description | CONN RECEPT 7POS 22AWG MTA100 | |||
| Quantity Available | 4137 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640620-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Red |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 7 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 22 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640620 7 36406207 A31093 ND A31093ND A31093 |
3-640620-7 Specification Sheet
CONN RECEPT 7POS 22AWG MTA100 - 3-640620-7 (A31093-ND)
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640620-7CONN RECEPT 7POS 22AWG MTA100 - 3-640620-7
Order 'conn recept 7pos 22awg mta100 - 3-640620-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31093-ND.
CONN RECEPT 7POS 22AWG MTA100 - 3-640440-7
Order 'conn recept 7pos 22awg mta100 - 3-640440-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31085-ND.
CONN RECEPT 7POS 22AWG MTA100 - 3-643813-7
Order 'conn recept 7pos 22awg mta100 - 3-643813-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31110-ND.
CONN RECEPT 7POS 22AWG MTA100 - 3-644540-7
Order 'conn recept 7pos 22awg mta100 - 3-644540-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31125-ND.
CONN RECEPT 7POS 22AWG MTA156 - 3-640606-7
Order 'conn recept 7pos 22awg mta156 - 3-640606-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640606-7-ND.
CONN RECEPT 7POS 22AWG MTA156 - 3-644467-7
Order 'conn recept 7pos 22awg mta156 - 3-644467-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644467-7-ND.
CONN RECEPT 7POS 22AWG MTA156 - 3-644471-7
Order 'conn recept 7pos 22awg mta156 - 3-644471-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644471-7-ND.
CONN RECEPT 7POS 28AWG MTA100 - 3-640623-7
Order 'conn recept 7pos 28awg mta100 - 3-640623-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30819-ND.
CONN RECEPT 7POS 24AWG MTA100 - 3-640441-7
Order 'conn recept 7pos 24awg mta100 - 3-640441-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30983-ND.
CONN RECEPT 7POS 26AWG MTA100 - 3-640442-7
Order 'conn recept 7pos 26awg mta100 - 3-640442-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30991-ND.
CONN RECEPT 7POS 28AWG MTA100 - 3-640443-7
Order 'conn recept 7pos 28awg mta100 - 3-640443-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30999-ND.
CONN RECEPT 7POS 24AWG MTA100 - 3-640621-7
Order 'conn recept 7pos 24awg mta100 - 3-640621-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31007-ND.
CONN RECEPT 7POS 26AWG MTA100 - 3-640622-7
Order 'conn recept 7pos 26awg mta100 - 3-640622-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31014-ND.
CONN RECEPT 7POS 24AWG MTA100 - 3-643814-7
Order 'conn recept 7pos 24awg mta100 - 3-643814-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31022-ND.
CONN RECEPT 7POS 26AWG MTA100 - 3-643815-7
Order 'conn recept 7pos 26awg mta100 - 3-643815-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31029-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640620-7
Send this link via E-Mail
Help With This Screen
