CONN RECEPT 6POS 22AWG MTA100 - 3-640620-6 - Connectors, Interconnects
| Digi-Key Part Number | A31092-ND |
1 25 100 500 1000 5000 |
.32000 .28840 .20440 .18034 .15989 .15028 |
Extended Price
0.32 7.21 20.44 90.17 159.89 751.40 |
| Manufacturer Part Number | 3-640620-6 | |||
| Description | CONN RECEPT 6POS 22AWG MTA100 | |||
| Quantity Available | 1781 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640620-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Red |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 6 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 22 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640620 6 36406206 A31092 ND A31092ND A31092 |
3-640620-6 Specification Sheet
CONN RECEPT 6POS 22AWG MTA100 - 3-640620-6 (A31092-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 6POS 22AWG MTA100 - 3-640620-6
Order 'conn recept 6pos 22awg mta100 - 3-640620-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31092-ND.
CONN RECEPT 6POS 22AWG MTA100 - 3-643813-6
Order 'conn recept 6pos 22awg mta100 - 3-643813-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643813-6-ND.
CONN RECEPT 6POS 22AWG MTA100 - 3-640440-6
Order 'conn recept 6pos 22awg mta100 - 3-640440-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31084-ND.
CONN RECEPT 6POS 22AWG MTA100 - 3-644540-6
Order 'conn recept 6pos 22awg mta100 - 3-644540-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31124-ND.
CONN RECEPT 6POS 22AWG MTA156 - 3-640606-6
Order 'conn recept 6pos 22awg mta156 - 3-640606-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640606-6-ND.
CONN RECEPT 6POS 22AWG MTA156 - 3-644467-6
Order 'conn recept 6pos 22awg mta156 - 3-644467-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644467-6-ND.
CONN RECEPT 6POS 22AWG MTA156 - 3-644471-6
Order 'conn recept 6pos 22awg mta156 - 3-644471-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644471-6-ND.
CONN RECEPT 6POS 28AWG MTA100 - 3-640623-6
Order 'conn recept 6pos 28awg mta100 - 3-640623-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30818-ND.
CONN RECEPT 6POS 24AWG MTA100 - 3-640441-6
Order 'conn recept 6pos 24awg mta100 - 3-640441-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30982-ND.
CONN RECEPT 6POS 26AWG MTA100 - 3-640442-6
Order 'conn recept 6pos 26awg mta100 - 3-640442-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30990-ND.
CONN RECEPT 6POS 28AWG MTA100 - 3-640443-6
Order 'conn recept 6pos 28awg mta100 - 3-640443-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30998-ND.
CONN RECEPT 6POS 24AWG MTA100 - 3-640621-6
Order 'conn recept 6pos 24awg mta100 - 3-640621-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31006-ND.
CONN RECEPT 6POS 26AWG MTA100 - 3-640622-6
Order 'conn recept 6pos 26awg mta100 - 3-640622-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31013-ND.
CONN RECEPT 6POS 24AWG MTA100 - 3-643814-6
Order 'conn recept 6pos 24awg mta100 - 3-643814-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31021-ND.
CONN RECEPT 6POS 26AWG MTA100 - 3-643815-6
Order 'conn recept 6pos 26awg mta100 - 3-643815-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31028-ND.
Send this link via E-Mail
Help With This Screen
