CONN RECEPT 11POS 24AWG MTA100 - 4-640621-1 - Connectors
| Digi-Key Part Number | A31065-ND |
1 25 100 500 1000 5000 |
1.28000 1.16320 .82400 .72704 .64464 .60586 |
Extended Price
1.28 29.08 82.40 363.52 644.64 3029.30 |
| Manufacturer Part Number | 4-640621-1 | |||
| Description | CONN RECEPT 11POS 24AWG MTA100 | |||
| Quantity Available | 985 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-640621-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | White |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Wire Size | 24 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 11 |
| Wire Type | Discrete or Ribbon Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 640621 1 46406211 A31065 ND A31065ND A31065 |
4-640621-1 Specification Sheet
CONN RECEPT 11POS 24AWG MTA100 - 4-640621-1 (A31065-ND) - Connectors
Related parts Connectors :CONN RECEPT 11POS 24AWG MTA100 - 4-640621-1
Order 'conn recept 11pos 24awg mta100 - 4-640621-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31065-ND.
CONN RECEPT 11POS 24AWG MTA100 - 4-643814-1
Order 'conn recept 11pos 24awg mta100 - 4-643814-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-643814-1-ND.
CONN RECEPT 11POS 24AWG MTA100 - 4-644563-1
Order 'conn recept 11pos 24awg mta100 - 4-644563-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644563-1-ND.
CONN RECEPT 11POS 24AWG MTA100 - 4-640441-1
Order 'conn recept 11pos 24awg mta100 - 4-640441-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30940-ND.
CONN RECEPT 11POS 26AWG MTA100 - 4-643815-1
Order 'conn recept 11pos 26awg mta100 - 4-643815-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-643815-1-ND.
CONN RECEPT 11POS 28AWG MTA100 - 4-643816-1
Order 'conn recept 11pos 28awg mta100 - 4-643816-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-643816-1-ND.
CONN RECEPT 11POS 24AWG MTA156 - 4-644464-1
Order 'conn recept 11pos 24awg mta156 - 4-644464-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644464-1-ND.
CONN RECEPT 11POS 24AWG MTA156 - 4-644468-1
Order 'conn recept 11pos 24awg mta156 - 4-644468-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644468-1-ND.
CONN RECEPT 11POS 24AWG MTA156 - 4-644472-1
Order 'conn recept 11pos 24awg mta156 - 4-644472-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644472-1-ND.
CONN RECEPT 11POS 22AWG MTA100 - 4-644540-1
Order 'conn recept 11pos 22awg mta100 - 4-644540-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644540-1-ND.
CONN RECEPT 11POS 26AWG MTA100 - 4-644564-1
Order 'conn recept 11pos 26awg mta100 - 4-644564-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644564-1-ND.
CONN RECEPT 11POS 28AWG MTA100 - 4-644565-1
Order 'conn recept 11pos 28awg mta100 - 4-644565-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644565-1-ND.
CONN RECEPT 11POS 28AWG MTA100 - 4-640623-1
Order 'conn recept 11pos 28awg mta100 - 4-640623-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30803-ND.
CONN RECEPT 11POS 26AWG MTA100 - 4-640442-1
Order 'conn recept 11pos 26awg mta100 - 4-640442-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30946-ND.
CONN RECEPT 11POS 28AWG MTA100 - 4-640443-1
Order 'conn recept 11pos 28awg mta100 - 4-640443-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30952-ND.
Send this link via E-Mail
Help With This Screen