CONN RECEPT 7POS 26AWG MTA100 - 3-640622-7
| Digi-Key Part Number | A31014-ND |
1 25 100 500 1000 5000 |
.37000 .33680 .23870 .21058 .18672 .17549 |
Extended Price
0.37 8.42 23.87 105.29 186.72 877.45 |
| Manufacturer Part Number | 3-640622-7 | |||
| Description | CONN RECEPT 7POS 26AWG MTA100 | |||
| Quantity Available | 6089 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640622-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | MTA-100 |
| Wire Size | 26 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640622 7 36406227 A31014 ND A31014ND A31014 |
3-640622-7 Specification Sheet
CONN RECEPT 7POS 26AWG MTA100 - 3-640622-7 (A31014-ND)
Related parts:CONN RECEPT 7POS 26AWG MTA100 - 3-640622-7
Order 'conn recept 7pos 26awg mta100 - 3-640622-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31014-ND.
CONN RECEPT 7POS 26AWG MTA100 - 3-640442-7
Order 'conn recept 7pos 26awg mta100 - 3-640442-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30991-ND.
CONN RECEPT 7POS 26AWG MTA100 - 3-643815-7
Order 'conn recept 7pos 26awg mta100 - 3-643815-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31029-ND.
CONN RECEPT 7POS 26AWG MTA100 - 3-644564-7
Order 'conn recept 7pos 26awg mta100 - 3-644564-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31043-ND.
CONN RECEPT 7POS 26AWG MTA156 - 3-640608-7
Order 'conn recept 7pos 26awg mta156 - 3-640608-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640608-7-ND.
CONN RECEPT 7POS 28AWG MTA100 - 3-640623-7
Order 'conn recept 7pos 28awg mta100 - 3-640623-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30819-ND.
CONN RECEPT 7POS 24AWG MTA100 - 3-640441-7
Order 'conn recept 7pos 24awg mta100 - 3-640441-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30983-ND.
CONN RECEPT 7POS 28AWG MTA100 - 3-640443-7
Order 'conn recept 7pos 28awg mta100 - 3-640443-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30999-ND.
CONN RECEPT 7POS 24AWG MTA100 - 3-640621-7
Order 'conn recept 7pos 24awg mta100 - 3-640621-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31007-ND.
CONN RECEPT 2POS 26AWG MTA100 - 3-640622-2
Order 'conn recept 2pos 26awg mta100 - 3-640622-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31009-ND.
CONN RECEPT 3POS 26AWG MTA100 - 3-640622-3
Order 'conn recept 3pos 26awg mta100 - 3-640622-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31010-ND.
CONN RECEPT 4POS 26AWG MTA100 - 3-640622-4
Order 'conn recept 4pos 26awg mta100 - 3-640622-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31011-ND.
CONN RECEPT 5POS 26AWG MTA100 - 3-640622-5
Order 'conn recept 5pos 26awg mta100 - 3-640622-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31012-ND.
CONN RECEPT 6POS 26AWG MTA100 - 3-640622-6
Order 'conn recept 6pos 26awg mta100 - 3-640622-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31013-ND.
CONN RECEPT 8POS 26AWG MTA100 - 3-640622-8
Order 'conn recept 8pos 26awg mta100 - 3-640622-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31015-ND.
Send this link via E-Mail
Help With This Screen