CONN RECEPT 6POS 26AWG MTA100 - 3-640622-6 - Connectors
| Digi-Key Part Number | A31013-ND |
1 25 100 500 1000 5000 |
.32000 .28840 .20440 .18034 .15989 .15028 |
Extended Price
0.32 7.21 20.44 90.17 159.89 751.40 |
| Manufacturer Part Number | 3-640622-6 | |||
| Description | CONN RECEPT 6POS 26AWG MTA100 | |||
| Quantity Available | 3321 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640622-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | MTA-100 |
| Wire Size | 26 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 6 |
| Wire Type | Discrete or Ribbon Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640622 6 36406226 A31013 ND A31013ND A31013 |
3-640622-6 Specification Sheet
CONN RECEPT 6POS 26AWG MTA100 - 3-640622-6 (A31013-ND) - Connectors
Related parts Connectors :CONN RECEPT 6POS 26AWG MTA100 - 3-640622-6
Order 'conn recept 6pos 26awg mta100 - 3-640622-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31013-ND.
CONN RECEPT 6POS 26AWG MTA100 - 3-640442-6
Order 'conn recept 6pos 26awg mta100 - 3-640442-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30990-ND.
CONN RECEPT 6POS 26AWG MTA100 - 3-643815-6
Order 'conn recept 6pos 26awg mta100 - 3-643815-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31028-ND.
CONN RECEPT 6POS 26AWG MTA100 - 3-644564-6
Order 'conn recept 6pos 26awg mta100 - 3-644564-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31042-ND.
CONN RECEPT 6POS 26AWG MTA156 - 3-640608-6
Order 'conn recept 6pos 26awg mta156 - 3-640608-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640608-6-ND.
CONN RECEPT 6POS 22AWG MTA100 - 3-643813-6
Order 'conn recept 6pos 22awg mta100 - 3-643813-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-643813-6-ND.
CONN RECEPT 6POS 28AWG MTA100 - 3-640623-6
Order 'conn recept 6pos 28awg mta100 - 3-640623-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30818-ND.
CONN RECEPT 6POS 24AWG MTA100 - 3-640441-6
Order 'conn recept 6pos 24awg mta100 - 3-640441-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30982-ND.
CONN RECEPT 6POS 28AWG MTA100 - 3-640443-6
Order 'conn recept 6pos 28awg mta100 - 3-640443-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30998-ND.
CONN RECEPT 6POS 24AWG MTA100 - 3-640621-6
Order 'conn recept 6pos 24awg mta100 - 3-640621-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31006-ND.
CONN RECEPT 2POS 26AWG MTA100 - 3-640622-2
Order 'conn recept 2pos 26awg mta100 - 3-640622-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31009-ND.
CONN RECEPT 3POS 26AWG MTA100 - 3-640622-3
Order 'conn recept 3pos 26awg mta100 - 3-640622-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31010-ND.
CONN RECEPT 4POS 26AWG MTA100 - 3-640622-4
Order 'conn recept 4pos 26awg mta100 - 3-640622-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31011-ND.
CONN RECEPT 5POS 26AWG MTA100 - 3-640622-5
Order 'conn recept 5pos 26awg mta100 - 3-640622-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31012-ND.
CONN RECEPT 7POS 26AWG MTA100 - 3-640622-7
Order 'conn recept 7pos 26awg mta100 - 3-640622-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31014-ND.
Send this link via E-Mail
Help With This Screen