CONN RECEPT 2POS 26AWG MTA100 - 3-640622-2 - Connectors
| Digi-Key Part Number | A31009-ND |
1 25 100 500 1000 5000 |
.20000 .18120 .12830 .11320 .10036 .09433 |
Extended Price
0.20 4.53 12.83 56.60 100.36 471.65 |
| Manufacturer Part Number | 3-640622-2 | |||
| Description | CONN RECEPT 2POS 26AWG MTA100 | |||
| Quantity Available | 804 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640622-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Wire Size | 26 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 2 |
| Wire Type | Discrete or Ribbon Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640622 2 36406222 A31009 ND A31009ND A31009 |
3-640622-2 Specification Sheet
CONN RECEPT 2POS 26AWG MTA100 - 3-640622-2 (A31009-ND) - Connectors
Related parts Connectors :CONN RECEPT 2POS 26AWG MTA100 - 3-640622-2
Order 'conn recept 2pos 26awg mta100 - 3-640622-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31009-ND.
CONN RECEPT 2POS 26AWG MTA100 - 3-641655-2
Order 'conn recept 2pos 26awg mta100 - 3-641655-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30837-ND.
CONN RECEPT 2POS 26AWG MTA100 - 3-640442-2
Order 'conn recept 2pos 26awg mta100 - 3-640442-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30986-ND.
CONN RECEPT 2POS 26AWG MTA100 - 3-643815-2
Order 'conn recept 2pos 26awg mta100 - 3-643815-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31024-ND.
CONN RECEPT 2POS 26AWG MTA100 - 3-644564-2
Order 'conn recept 2pos 26awg mta100 - 3-644564-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31038-ND.
CONN RECEPT 2POS 26AWG MTA100 - 3-641536-2
Order 'conn recept 2pos 26awg mta100 - 3-641536-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31101-ND.
CONN RECEPT 2POS 26AWG MTA156 - 3-640608-2
Order 'conn recept 2pos 26awg mta156 - 3-640608-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640608-2-ND.
CONN RECEPT 2POS 24AWG MTA100 - 3-644020-2
Order 'conn recept 2pos 24awg mta100 - 3-644020-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644020-2-ND.
CONN RECEPT 12POS 26AWG MTA100 - 1-640622-2
Order 'conn recept 12pos 26awg mta100 - 1-640622-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19122-ND.
CONN RECEPT 2POS 28AWG MTA100 - 3-640623-2
Order 'conn recept 2pos 28awg mta100 - 3-640623-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30814-ND.
CONN RECEPT 2POS 22AWG MTA100 - 3-641534-2
Order 'conn recept 2pos 22awg mta100 - 3-641534-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30827-ND.
CONN RECEPT 2POS 24AWG MTA100 - 3-641535-2
Order 'conn recept 2pos 24awg mta100 - 3-641535-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30829-ND.
CONN RECEPT 2POS 28AWG MTA100 - 3-641537-2
Order 'conn recept 2pos 28awg mta100 - 3-641537-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30831-ND.
CONN RECEPT 2POS 22AWG MTA100 - 3-641653-2
Order 'conn recept 2pos 22awg mta100 - 3-641653-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30833-ND.
CONN RECEPT 2POS 24AWG MTA100 - 3-641654-2
Order 'conn recept 2pos 24awg mta100 - 3-641654-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30835-ND.
Send this link via E-Mail
Help With This Screen