CONN RECEPT 5POS 24AWG MTA100 - 3-640621-5 - Connectors
| Digi-Key Part Number | A31005-ND |
1 25 100 500 1000 5000 |
.30000 .27000 .19130 .16876 .14963 .14063 |
Extended Price
0.30 6.75 19.13 84.38 149.63 703.15 |
| Manufacturer Part Number | 3-640621-5 | |||
| Description | CONN RECEPT 5POS 24AWG MTA100 | |||
| Quantity Available | 1445 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640621-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | White |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | MTA-100 |
| Wire Size | 24 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 5 |
| Wire Type | Discrete or Ribbon Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640621 5 36406215 A31005 ND A31005ND A31005 |
3-640621-5 Specification Sheet
CONN RECEPT 5POS 24AWG MTA100 - 3-640621-5 (A31005-ND) - Connectors
Related parts Connectors :CONN RECEPT 5POS 24AWG MTA100 - 3-640621-5
Order 'conn recept 5pos 24awg mta100 - 3-640621-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31005-ND.
CONN RECEPT 5POS 24AWG MTA100 - 3-640441-5
Order 'conn recept 5pos 24awg mta100 - 3-640441-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30981-ND.
CONN RECEPT 5POS 24AWG MTA100 - 3-643814-5
Order 'conn recept 5pos 24awg mta100 - 3-643814-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31020-ND.
CONN RECEPT 5POS 24AWG MTA100 - 3-644563-5
Order 'conn recept 5pos 24awg mta100 - 3-644563-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31130-ND.
CONN RECEPT 5POS 24AWG MTA100 - 3-641535-5
Order 'conn recept 5pos 24awg mta100 - 3-641535-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34824-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-640607-5
Order 'conn recept 5pos 24awg mta156 - 3-640607-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640607-5-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-644464-5
Order 'conn recept 5pos 24awg mta156 - 3-644464-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644464-5-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-644468-5
Order 'conn recept 5pos 24awg mta156 - 3-644468-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644468-5-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-644472-5
Order 'conn recept 5pos 24awg mta156 - 3-644472-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644472-5-ND.
CONN RECEPT 15POS 24AWG MTA100 - 1-640621-5
Order 'conn recept 15pos 24awg mta100 - 1-640621-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23769-ND.
CONN RECEPT 5POS 28AWG MTA100 - 3-640623-5
Order 'conn recept 5pos 28awg mta100 - 3-640623-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30817-ND.
CONN RECEPT 5POS 26AWG MTA100 - 3-640442-5
Order 'conn recept 5pos 26awg mta100 - 3-640442-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30989-ND.
CONN RECEPT 5POS 28AWG MTA100 - 3-640443-5
Order 'conn recept 5pos 28awg mta100 - 3-640443-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30997-ND.
CONN RECEPT 2POS 24AWG MTA100 - 3-640621-2
Order 'conn recept 2pos 24awg mta100 - 3-640621-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31002-ND.
CONN RECEPT 3POS 24AWG MTA100 - 3-640621-3
Order 'conn recept 3pos 24awg mta100 - 3-640621-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31003-ND.
Send this link via E-Mail
Help With This Screen