CONN RECEPT 4POS 24AWG MTA100 - 3-640621-4 - Connectors
| Digi-Key Part Number | A31004-ND |
1 25 100 500 1000 5000 |
.23000 .21160 .15000 .13232 .11732 .11026 |
Extended Price
0.23 5.29 15.00 66.16 117.32 551.30 |
| Manufacturer Part Number | 3-640621-4 | |||
| Description | CONN RECEPT 4POS 24AWG MTA100 | |||
| Quantity Available | 656 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640621-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | White |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | MTA-100 |
| Wire Size | 24 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 4 |
| Wire Type | Discrete or Ribbon Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640621 4 36406214 A31004 ND A31004ND A31004 |
3-640621-4 Specification Sheet
CONN RECEPT 4POS 24AWG MTA100 - 3-640621-4 (A31004-ND) - Connectors
Related parts Connectors :CONN RECEPT 4POS 24AWG MTA100 - 3-640621-4
Order 'conn recept 4pos 24awg mta100 - 3-640621-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31004-ND.
CONN RECEPT 4POS 24AWG MTA100 - 3-640441-4
Order 'conn recept 4pos 24awg mta100 - 3-640441-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30980-ND.
CONN RECEPT 4POS 24AWG MTA100 - 3-643814-4
Order 'conn recept 4pos 24awg mta100 - 3-643814-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31019-ND.
CONN RECEPT 4POS 24AWG MTA100 - 3-644563-4
Order 'conn recept 4pos 24awg mta100 - 3-644563-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31129-ND.
CONN RECEPT 4POS 24AWG MTA156 - 3-640607-4
Order 'conn recept 4pos 24awg mta156 - 3-640607-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640607-4-ND.
CONN RECEPT 4POS 24AWG MTA156 - 3-644464-4
Order 'conn recept 4pos 24awg mta156 - 3-644464-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644464-4-ND.
CONN RECEPT 4POS 24AWG MTA156 - 3-644468-4
Order 'conn recept 4pos 24awg mta156 - 3-644468-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644468-4-ND.
CONN RECEPT 4POS 24AWG MTA156 - 3-644472-4
Order 'conn recept 4pos 24awg mta156 - 3-644472-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644472-4-ND.
CONN RECEPT 14POS 24AWG MTA100 - 1-640621-4
Order 'conn recept 14pos 24awg mta100 - 1-640621-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19111-ND.
CONN RECEPT 4POS 28AWG MTA100 - 3-640623-4
Order 'conn recept 4pos 28awg mta100 - 3-640623-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30816-ND.
CONN RECEPT 4POS 26AWG MTA100 - 3-640442-4
Order 'conn recept 4pos 26awg mta100 - 3-640442-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30988-ND.
CONN RECEPT 4POS 28AWG MTA100 - 3-640443-4
Order 'conn recept 4pos 28awg mta100 - 3-640443-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30996-ND.
CONN RECEPT 2POS 24AWG MTA100 - 3-640621-2
Order 'conn recept 2pos 24awg mta100 - 3-640621-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31002-ND.
CONN RECEPT 3POS 24AWG MTA100 - 3-640621-3
Order 'conn recept 3pos 24awg mta100 - 3-640621-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31003-ND.
CONN RECEPT 5POS 24AWG MTA100 - 3-640621-5
Order 'conn recept 5pos 24awg mta100 - 3-640621-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31005-ND.
Send this link via E-Mail
Help With This Screen