Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640443-5
CONN RECEPT 5POS 28AWG MTA100 - 3-640443-5
| Digi-Key Part Number | A30997-ND |
1 25 100 500 1000 5000 |
.30000 .27000 .19130 .16876 .14963 .14063 |
Extended Price
0.30 6.75 19.13 84.38 149.63 703.15 |
| Manufacturer Part Number | 3-640443-5 | |||
| Description | CONN RECEPT 5POS 28AWG MTA100 | |||
| Quantity Available | 1531 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640443-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Green |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 5 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 28 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640443 5 36404435 A30997 ND A30997ND A30997 |
3-640443-5 Specification Sheet
CONN RECEPT 5POS 28AWG MTA100 - 3-640443-5 (A30997-ND)
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640443-5Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640443-5
Order 'conn recept 5pos 28awg mta100 - 3-640443-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30997-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640623-5
Order 'conn recept 5pos 28awg mta100 - 3-640623-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30817-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643816-5
Order 'conn recept 5pos 28awg mta100 - 3-643816-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31034-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644565-5
Order 'conn recept 5pos 28awg mta100 - 3-644565-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31048-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640441-5
Order 'conn recept 5pos 24awg mta100 - 3-640441-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30981-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640442-5
Order 'conn recept 5pos 26awg mta100 - 3-640442-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30989-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640443-3
Order 'conn recept 3pos 28awg mta100 - 3-640443-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30995-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640621-5
Order 'conn recept 5pos 24awg mta100 - 3-640621-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31005-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640622-5
Order 'conn recept 5pos 26awg mta100 - 3-640622-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31012-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643814-5
Order 'conn recept 5pos 24awg mta100 - 3-643814-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31020-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643815-5
Order 'conn recept 5pos 26awg mta100 - 3-643815-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31027-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644564-5
Order 'conn recept 5pos 26awg mta100 - 3-644564-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31041-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640440-5
Order 'conn recept 5pos 22awg mta100 - 3-640440-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31083-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640620-5
Order 'conn recept 5pos 22awg mta100 - 3-640620-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31091-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643813-5
Order 'conn recept 5pos 22awg mta100 - 3-643813-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31109-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640443-5
Send this link via E-Mail
Help With This Screen
