Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640443-4
CONN RECEPT 4POS 28AWG MTA100 - 3-640443-4 - Connectors, Interconnects
| Digi-Key Part Number | A30996-ND |
1 25 100 500 1000 5000 |
.23000 .21160 .15000 .13232 .11732 .11026 |
Extended Price
0.23 5.29 15.00 66.16 117.32 551.30 |
| Manufacturer Part Number | 3-640443-4 | |||
| Description | CONN RECEPT 4POS 28AWG MTA100 | |||
| Quantity Available | 2683 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640443-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Green |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 4 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 28 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640443 4 36404434 A30996 ND A30996ND A30996 |
3-640443-4 Specification Sheet
CONN RECEPT 4POS 28AWG MTA100 - 3-640443-4 (A30996-ND) - Connectors, Interconnects
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640443-4Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640443-4
Order 'conn recept 4pos 28awg mta100 - 3-640443-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30996-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640623-4
Order 'conn recept 4pos 28awg mta100 - 3-640623-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30816-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643816-4
Order 'conn recept 4pos 28awg mta100 - 3-643816-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31033-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644565-4
Order 'conn recept 4pos 28awg mta100 - 3-644565-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31047-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640441-4
Order 'conn recept 4pos 24awg mta100 - 3-640441-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30980-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640442-4
Order 'conn recept 4pos 26awg mta100 - 3-640442-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30988-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640443-3
Order 'conn recept 3pos 28awg mta100 - 3-640443-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30995-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640621-4
Order 'conn recept 4pos 24awg mta100 - 3-640621-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31004-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640622-4
Order 'conn recept 4pos 26awg mta100 - 3-640622-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31011-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643814-4
Order 'conn recept 4pos 24awg mta100 - 3-643814-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31019-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643815-4
Order 'conn recept 4pos 26awg mta100 - 3-643815-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31026-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644564-4
Order 'conn recept 4pos 26awg mta100 - 3-644564-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31040-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640440-4
Order 'conn recept 4pos 22awg mta100 - 3-640440-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31082-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640620-4
Order 'conn recept 4pos 22awg mta100 - 3-640620-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31090-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643813-4
Order 'conn recept 4pos 22awg mta100 - 3-643813-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31108-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640443-4
Send this link via E-Mail
Help With This Screen
