Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640443-3
CONN RECEPT 3POS 28AWG MTA100 - 3-640443-3 - Connectors, Interconnects
| Digi-Key Part Number | A30995-ND |
1 25 100 500 1000 5000 |
.19000 .12800 .09050 .07988 .07082 .06656 |
Extended Price
0.19 3.20 9.05 39.94 70.82 332.80 |
| Manufacturer Part Number | 3-640443-3 | |||
| Description | CONN RECEPT 3POS 28AWG MTA100 | |||
| Quantity Available | 8772 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640443-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Green |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 3 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 28 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640443 3 36404433 A30995 ND A30995ND A30995 |
3-640443-3 Specification Sheet
CONN RECEPT 3POS 28AWG MTA100 - 3-640443-3 (A30995-ND) - Connectors, Interconnects
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640443-3Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640443-3
Order 'conn recept 3pos 28awg mta100 - 3-640443-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30995-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640623-3
Order 'conn recept 3pos 28awg mta100 - 3-640623-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30815-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-641537-3
Order 'conn recept 3pos 28awg mta100 - 3-641537-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30832-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-641656-3
Order 'conn recept 3pos 28awg mta100 - 3-641656-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30840-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643816-3
Order 'conn recept 3pos 28awg mta100 - 3-643816-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31032-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644565-3
Order 'conn recept 3pos 28awg mta100 - 3-644565-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31046-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 640443-3
Order 'conn recept 3pos 28awg mta100 - 640443-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19051-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 640623-3
Order 'conn recept 3pos 28awg mta100 - 640623-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19133-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641537-3
Order 'conn recept 3pos 28awg mta100 - 641537-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19181-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 641656-3
Order 'conn recept 3pos 28awg mta100 - 641656-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19221-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643816-3
Order 'conn recept 3pos 28awg mta100 - 643816-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23774-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644565-3
Order 'conn recept 3pos 28awg mta100 - 644565-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23784-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643813-3
Order 'conn recept 3pos 22awg mta100 - 3-643813-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643813-3-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-641534-3
Order 'conn recept 3pos 22awg mta100 - 3-641534-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30828-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-641535-3
Order 'conn recept 3pos 24awg mta100 - 3-641535-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30830-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640443-3
Send this link via E-Mail
Help With This Screen
