Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-4
CONN RECEPT 14POS 26AWG MTA100 - 4-640442-4 - Connectors, Interconnects
| Digi-Key Part Number | A30949-ND |
1 25 100 500 1000 5000 |
.92000 .83320 .59020 .52080 .46178 .43400 |
Extended Price
0.92 20.83 59.02 260.40 461.78 2170.00 |
| Manufacturer Part Number | 4-640442-4 | |||
| Description | CONN RECEPT 14POS 26AWG MTA100 | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-640442-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 14 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 640442 4 46404424 A30949 ND A30949ND A30949 |
4-640442-4 Specification Sheet
CONN RECEPT 14POS 26AWG MTA100 - 4-640442-4 (A30949-ND) - Connectors, Interconnects
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-4Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-640442-4
Order 'conn recept 14pos 26awg mta100 - 1-640442-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19042-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-4
Order 'conn recept 14pos 26awg mta100 - 4-640442-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30949-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-643815-4
Order 'conn recept 14pos 26awg mta100 - 4-643815-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-643815-4-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-644564-4
Order 'conn recept 14pos 26awg mta100 - 4-644564-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644564-4-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640622-4
Order 'conn recept 14pos 26awg mta100 - 4-640622-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30961-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640442-4
Order 'conn recept 4pos 26awg mta100 - 3-640442-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30988-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-0
Order 'conn recept 10pos 26awg mta100 - 4-640442-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30945-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-1
Order 'conn recept 11pos 26awg mta100 - 4-640442-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30946-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-2
Order 'conn recept 12pos 26awg mta100 - 4-640442-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30947-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-3
Order 'conn recept 13pos 26awg mta100 - 4-640442-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30948-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-5
Order 'conn recept 15pos 26awg mta100 - 4-640442-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30950-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-640622-4
Order 'conn recept 14pos 26awg mta100 - 1-640622-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19131-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640430-4
Order 'conn recept 14pos 26awg mta156 - 4-640430-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640430-4-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-641242-4
Order 'conn recept 14pos 24awg mta100 - 4-641242-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-641242-4-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-643813-4
Order 'conn recept 14pos 22awg mta100 - 4-643813-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-643813-4-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-4
Send this link via E-Mail
Help With This Screen
