Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-2
CONN RECEPT 12POS 26AWG MTA100 - 4-640442-2
| Digi-Key Part Number | A30947-ND |
1 25 100 500 1000 5000 |
.68000 .61840 .43800 .38648 .34267 .32206 |
Extended Price
0.68 15.46 43.80 193.24 342.67 1610.30 |
| Manufacturer Part Number | 4-640442-2 | |||
| Description | CONN RECEPT 12POS 26AWG MTA100 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-640442-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 12 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 640442 2 46404422 A30947 ND A30947ND A30947 |
4-640442-2 Specification Sheet
CONN RECEPT 12POS 26AWG MTA100 - 4-640442-2 (A30947-ND)
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-2Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-2
Order 'conn recept 12pos 26awg mta100 - 4-640442-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30947-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-640442-2
Order 'conn recept 12pos 26awg mta100 - 1-640442-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19040-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640622-2
Order 'conn recept 12pos 26awg mta100 - 4-640622-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30959-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-643815-2
Order 'conn recept 12pos 26awg mta100 - 4-643815-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30968-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-644564-2
Order 'conn recept 12pos 26awg mta100 - 4-644564-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30973-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640442-2
Order 'conn recept 2pos 26awg mta100 - 3-640442-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30986-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640442-4
Order 'conn recept 4pos 26awg mta100 - 3-640442-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30988-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640608-2
Order 'conn recept 12pos 26awg mta156 - 4-640608-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640608-2-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640623-2
Order 'conn recept 12pos 28awg mta100 - 4-640623-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30804-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640441-2
Order 'conn recept 12pos 24awg mta100 - 4-640441-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30941-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-0
Order 'conn recept 10pos 26awg mta100 - 4-640442-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30945-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-1
Order 'conn recept 11pos 26awg mta100 - 4-640442-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30946-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-3
Order 'conn recept 13pos 26awg mta100 - 4-640442-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30948-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-4
Order 'conn recept 14pos 26awg mta100 - 4-640442-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30949-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-5
Order 'conn recept 15pos 26awg mta100 - 4-640442-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30950-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-2
Send this link via E-Mail
Help With This Screen
