CONN RECEPT 11POS 26AWG MTA100 - 4-640442-1 - Connectors, Interconnects
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-1
| Digi-Key Part Number | A30946-ND |
1 25 100 500 1000 5000 |
.72000 .65480 .46380 .40924 .36286 .34104 |
Extended Price
0.72 16.37 46.38 204.62 362.86 1705.20 |
| Manufacturer Part Number | 4-640442-1 | |||
| Description | CONN RECEPT 11POS 26AWG MTA100 | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-640442-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 11 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 640442 1 46404421 A30946 ND A30946ND A30946 |
4-640442-1 Specification Sheet
CONN RECEPT 11POS 26AWG MTA100 - 4-640442-1 (A30946-ND) - Connectors, Interconnects
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-1CONN RECEPT 11POS 26AWG MTA100 - 4-640442-1
Order 'conn recept 11pos 26awg mta100 - 4-640442-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30946-ND.
CONN RECEPT 11POS 26AWG MTA100 - 4-643815-1
Order 'conn recept 11pos 26awg mta100 - 4-643815-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-643815-1-ND.
CONN RECEPT 11POS 26AWG MTA100 - 4-644564-1
Order 'conn recept 11pos 26awg mta100 - 4-644564-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644564-1-ND.
CONN RECEPT 11POS 26AWG MTA100 - 4-640622-1
Order 'conn recept 11pos 26awg mta100 - 4-640622-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30958-ND.
CONN RECEPT 11POS 26AWG MTA156 - 4-640608-1
Order 'conn recept 11pos 26awg mta156 - 4-640608-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640608-1-ND.
CONN RECEPT 11POS 24AWG MTA100 - 4-643814-1
Order 'conn recept 11pos 24awg mta100 - 4-643814-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-643814-1-ND.
CONN RECEPT 11POS 28AWG MTA100 - 4-643816-1
Order 'conn recept 11pos 28awg mta100 - 4-643816-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-643816-1-ND.
CONN RECEPT 11POS 22AWG MTA100 - 4-644540-1
Order 'conn recept 11pos 22awg mta100 - 4-644540-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644540-1-ND.
CONN RECEPT 11POS 24AWG MTA100 - 4-644563-1
Order 'conn recept 11pos 24awg mta100 - 4-644563-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644563-1-ND.
CONN RECEPT 11POS 28AWG MTA100 - 4-644565-1
Order 'conn recept 11pos 28awg mta100 - 4-644565-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644565-1-ND.
CONN RECEPT 11POS 28AWG MTA100 - 4-640623-1
Order 'conn recept 11pos 28awg mta100 - 4-640623-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30803-ND.
CONN RECEPT 11POS 24AWG MTA100 - 4-640441-1
Order 'conn recept 11pos 24awg mta100 - 4-640441-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30940-ND.
CONN RECEPT 10POS 26AWG MTA100 - 4-640442-0
Order 'conn recept 10pos 26awg mta100 - 4-640442-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30945-ND.
CONN RECEPT 12POS 26AWG MTA100 - 4-640442-2
Order 'conn recept 12pos 26awg mta100 - 4-640442-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30947-ND.
CONN RECEPT 13POS 26AWG MTA100 - 4-640442-3
Order 'conn recept 13pos 26awg mta100 - 4-640442-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30948-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640442-1
Send this link via E-Mail
Help With This Screen
