CONN RECEPT 10POS 26AWG MTA100 - 4-640442-0 - Connectors, Interconnects
| Digi-Key Part Number | A30945-ND |
1 25 100 500 1000 5000 |
.53000 .48200 .34130 .30118 .26704 .25098 |
Extended Price
0.53 12.05 34.13 150.59 267.04 1254.90 |
| Manufacturer Part Number | 4-640442-0 | |||
| Description | CONN RECEPT 10POS 26AWG MTA100 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-640442-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 10 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 640442 0 46404420 A30945 ND A30945ND A30945 |
4-640442-0 Specification Sheet
CONN RECEPT 10POS 26AWG MTA100 - 4-640442-0 (A30945-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 10POS 26AWG MTA100 - 4-640442-0
Order 'conn recept 10pos 26awg mta100 - 4-640442-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30945-ND.
CONN RECEPT 10POS 26AWG MTA100 - 4-644564-0
Order 'conn recept 10pos 26awg mta100 - 4-644564-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644564-0-ND.
CONN RECEPT 10POS 26AWG MTA100 - 1-640442-0
Order 'conn recept 10pos 26awg mta100 - 1-640442-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19038-ND.
CONN RECEPT 10POS 26AWG MTA100 - 4-640622-0
Order 'conn recept 10pos 26awg mta100 - 4-640622-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30957-ND.
CONN RECEPT 10POS 26AWG MTA100 - 4-643815-0
Order 'conn recept 10pos 26awg mta100 - 4-643815-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30967-ND.
CONN RECEPT 4POS 26AWG MTA100 - 3-640442-4
Order 'conn recept 4pos 26awg mta100 - 3-640442-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30988-ND.
CONN RECEPT 10POS 26AWG MTA156 - 4-640608-0
Order 'conn recept 10pos 26awg mta156 - 4-640608-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640608-0-ND.
CONN RECEPT 10POS 26AWG MTA100 - 1-640622-0
Order 'conn recept 10pos 26awg mta100 - 1-640622-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19120-ND.
CONN RECEPT 10POS 26AWG MTA100 - 1-643815-0
Order 'conn recept 10pos 26awg mta100 - 1-643815-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23800-ND.
CONN RECEPT 10POS 28AWG MTA100 - 4-640623-0
Order 'conn recept 10pos 28awg mta100 - 4-640623-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30802-ND.
CONN RECEPT 10POS 24AWG MTA100 - 4-640441-0
Order 'conn recept 10pos 24awg mta100 - 4-640441-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30939-ND.
CONN RECEPT 11POS 26AWG MTA100 - 4-640442-1
Order 'conn recept 11pos 26awg mta100 - 4-640442-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30946-ND.
CONN RECEPT 12POS 26AWG MTA100 - 4-640442-2
Order 'conn recept 12pos 26awg mta100 - 4-640442-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30947-ND.
CONN RECEPT 13POS 26AWG MTA100 - 4-640442-3
Order 'conn recept 13pos 26awg mta100 - 4-640442-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30948-ND.
CONN RECEPT 14POS 26AWG MTA100 - 4-640442-4
Order 'conn recept 14pos 26awg mta100 - 4-640442-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30949-ND.
Send this link via E-Mail
Help With This Screen
