CONN HEADER VERT 6POS .100 TIN - 2-644486-6 - Connectors, Interconnects
| Digi-Key Part Number | A30896-ND |
1 25 50 100 500 1000 |
.77000 .69200 .61500 .55090 .47406 .34594 |
Extended Price
0.77 17.30 30.75 55.09 237.03 345.94 |
| Manufacturer Part Number | 2-644486-6 | |||
| Description | CONN HEADER VERT 6POS .100 TIN | |||
| Quantity Available | 2020 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-644486-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.200" (5.08mm) |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 6 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 644486 6 26444866 A30896 ND A30896ND A30896 |
2-644486-6 Specification Sheet
CONN HEADER VERT 6POS .100 TIN - 2-644486-6 (A30896-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER VERT 6POS .100 TIN - 2-644486-6
Order 'conn header vert 6pos .100 tin - 2-644486-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30896-ND.
CONN HEADER VERT 6POS .100 TIN - 2-644861-6
Order 'conn header vert 6pos .100 tin - 2-644861-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30935-ND.
CONN HEADER VERT 2POS .100 TIN - 2-644486-2
Order 'conn header vert 2pos .100 tin - 2-644486-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30892-ND.
CONN HEADER RTANG 6POS .100 TIN - 2-644488-6
Order 'conn header rtang 6pos .100 tin - 2-644488-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30904-ND.
CONN HEADER VERT 6POS .100 TIN - 3-644695-6
Order 'conn header vert 6pos .100 tin - 3-644695-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30920-ND.
CONN HEADER RTANG 6POS .100 TIN - 2-644803-6
Order 'conn header rtang 6pos .100 tin - 2-644803-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30928-ND.
CONN HEADER VERT 6POS .100 TIN - 3-644456-6
Order 'conn header vert 6pos .100 tin - 3-644456-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31116-ND.
CONN HEADER VERT 3POS .100 TIN - 2-644486-3
Order 'conn header vert 3pos .100 tin - 2-644486-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30893-ND.
CONN HEADER VERT 4POS .100 TIN - 2-644486-4
Order 'conn header vert 4pos .100 tin - 2-644486-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30894-ND.
CONN HEADER VERT 5POS .100 TIN - 2-644486-5
Order 'conn header vert 5pos .100 tin - 2-644486-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30895-ND.
CONN HEADER VERT 7POS .100 TIN - 2-644486-7
Order 'conn header vert 7pos .100 tin - 2-644486-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30897-ND.
CONN HEADER VERT 8POS .100 TIN - 2-644486-8
Order 'conn header vert 8pos .100 tin - 2-644486-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30898-ND.
CONN HEADER VERT 9POS .100 TIN - 2-644486-9
Order 'conn header vert 9pos .100 tin - 2-644486-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30899-ND.
CONN HEADER 60POS DUAL .100 TIN - 2-87587-6
Order 'conn header 60pos dual .100 tin - 2-87587-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-87587-6-ND.
CONN HEADER VERT 6POS .100 TIN - 640452-6
Order 'conn header vert 6pos .100 tin - 640452-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1913-ND.
Send this link via E-Mail
Help With This Screen
