CONN HEADER RT/A 10POS .100 TIN - 4-644457-0 - Connectors, Interconnects
| Digi-Key Part Number | A30849-ND |
1 25 50 100 500 1000 |
.59000 .52760 .46900 .42010 .36150 .26380 |
Extended Price
0.59 13.19 23.45 42.01 180.75 263.80 |
| Manufacturer Part Number | 4-644457-0 | |||
| Description | CONN HEADER RT/A 10POS .100 TIN | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-644457-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.260" (6.60mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 644457 0 46444570 A30849 ND A30849ND A30849 |
4-644457-0 Specification Sheet
CONN HEADER RT/A 10POS .100 TIN - 4-644457-0 (A30849-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER RT/A 10POS .100 TIN - 4-644457-0
Order 'conn header rt/a 10pos .100 tin - 4-644457-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30849-ND.
CONN HEADER RT/A 10POS .100 TIN - 1-644457-0
Order 'conn header rt/a 10pos .100 tin - 1-644457-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19398-ND.
CONN HEADER RT/A 10POS .100 TIN - 1-640453-0
Order 'conn header rt/a 10pos .100 tin - 1-640453-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1920-ND.
CONN HEADER RT/A 10POS .100 TIN - 1-640457-0
Order 'conn header rt/a 10pos .100 tin - 1-640457-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1930-ND.
CONN HEADER RT/A 10POS .100 TIN - 1-644694-0
Order 'conn header rt/a 10pos .100 tin - 1-644694-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19418-ND.
CONN HEADER RT/A 10POS .100 TIN - 1-640455-0
Order 'conn header rt/a 10pos .100 tin - 1-640455-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19458-ND.
CONN HEADER RT/A 11POS .100 TIN - 4-644457-1
Order 'conn header rt/a 11pos .100 tin - 4-644457-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30850-ND.
CONN HEADER RT/A 12POS .100 TIN - 4-644457-2
Order 'conn header rt/a 12pos .100 tin - 4-644457-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30851-ND.
CONN HEADER RT/A 13POS .100 TIN - 4-644457-3
Order 'conn header rt/a 13pos .100 tin - 4-644457-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30852-ND.
CONN HEADER RT/A 14POS .100 TIN - 4-644457-4
Order 'conn header rt/a 14pos .100 tin - 4-644457-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30853-ND.
CONN HEADER RT/A 10POS .100 30AU - 4-641214-0
Order 'conn header rt/a 10pos .100 30au - 4-641214-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30753-ND.
CONN HEADER RT/A 10POS .100 30AU - 4-641216-0
Order 'conn header rt/a 10pos .100 30au - 4-641216-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30764-ND.
CONN HEADER RT/A 4POS .100 TIN - 3-644457-4
Order 'conn header rt/a 4pos .100 tin - 3-644457-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30886-ND.
CONN HEADER RT/A 14POS .100 TIN - 1-644457-4
Order 'conn header rt/a 14pos .100 tin - 1-644457-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19402-ND.
CONN HEADER RT/A 11POS .100 TIN - 1-644457-1
Order 'conn header rt/a 11pos .100 tin - 1-644457-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19399-ND.
Send this link via E-Mail
Help With This Screen
