CONN HEADER VERT 13POS .100 TIN - 4-644456-3
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 4-644456-3
| Digi-Key Part Number | A30847-ND |
1 25 50 100 500 1000 |
.73000 .65960 .58620 .52510 .45184 .32972 |
Extended Price
0.73 16.49 29.31 52.51 225.92 329.72 |
| Manufacturer Part Number | 4-644456-3 | |||
| Description | CONN HEADER VERT 13POS .100 TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-644456-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 13 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 644456 3 46444563 A30847 ND A30847ND A30847 |
4-644456-3 Specification Sheet
CONN HEADER VERT 13POS .100 TIN - 4-644456-3 (A30847-ND)
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 4-644456-3CONN HEADER VERT 13POS .100 TIN - 4-644456-3
Order 'conn header vert 13pos .100 tin - 4-644456-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30847-ND.
CONN HEADER VERT 13POS .100 TIN - 1-644456-3
Order 'conn header vert 13pos .100 tin - 1-644456-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19361-ND.
CONN HEADER VERT 13POS .100 TIN - 4-644695-3
Order 'conn header vert 13pos .100 tin - 4-644695-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30872-ND.
CONN HEADER VERT 15POS .100 TIN - 4-644456-5
Order 'conn header vert 15pos .100 tin - 4-644456-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644456-5-ND.
CONN HEADER VERT 10POS .100 TIN - 4-644456-0
Order 'conn header vert 10pos .100 tin - 4-644456-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30844-ND.
CONN HEADER VERT 11POS .100 TIN - 4-644456-1
Order 'conn header vert 11pos .100 tin - 4-644456-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30845-ND.
CONN HEADER VERT 12POS .100 TIN - 4-644456-2
Order 'conn header vert 12pos .100 tin - 4-644456-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30846-ND.
CONN HEADER VERT 14POS .100 TIN - 4-644456-4
Order 'conn header vert 14pos .100 tin - 4-644456-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30848-ND.
CONN HEADER VERT 13POS .100 30AU - 4-641213-3
Order 'conn header vert 13pos .100 30au - 4-641213-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30750-ND.
CONN HEADER VERT 13POS .100 TIN - 1-644695-3
Order 'conn header vert 13pos .100 tin - 1-644695-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19381-ND.
CONN HEADER VERT 13POS .100 TIN - 1-640454-3
Order 'conn header vert 13pos .100 tin - 1-640454-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19440-ND.
CONN HEADER VERT 13POS .100 TIN - 1-640456-3
Order 'conn header vert 13pos .100 tin - 1-640456-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19476-ND.
CONN HEADER VERT 13POS .100 TIN - 1-644861-3
Order 'conn header vert 13pos .100 tin - 1-644861-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23864-ND.
CONN HEADER VERT 3POS .100 TIN - 644456-3
Order 'conn header vert 3pos .100 tin - 644456-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19351-ND.
CONN HEADER VERT 3POS .100 TIN - 3-644456-3
Order 'conn header vert 3pos .100 tin - 3-644456-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31113-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 4-644456-3
Send this link via E-Mail
Help With This Screen
