CONN RECEPT 6POS 28AWG MTA100 - 3-640623-6 - Connectors
| Digi-Key Part Number | A30818-ND |
1 25 100 500 1000 5000 |
.32000 .28840 .20440 .18034 .15989 .15028 |
Extended Price
0.32 7.21 20.44 90.17 159.89 751.40 |
| Manufacturer Part Number | 3-640623-6 | |||
| Description | CONN RECEPT 6POS 28AWG MTA100 | |||
| Quantity Available | 8790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640623-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Green |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Wire Size | 28 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 6 |
| Wire Type | Discrete or Ribbon Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640623 6 36406236 A30818 ND A30818ND A30818 |
3-640623-6 Specification Sheet
CONN RECEPT 6POS 28AWG MTA100 - 3-640623-6 (A30818-ND) - Connectors
Related parts Connectors :CONN RECEPT 6POS 28AWG MTA100 - 3-640623-6
Order 'conn recept 6pos 28awg mta100 - 3-640623-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30818-ND.
CONN RECEPT 6POS 28AWG MTA100 - 3-640443-6
Order 'conn recept 6pos 28awg mta100 - 3-640443-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30998-ND.
CONN RECEPT 6POS 28AWG MTA100 - 3-643816-6
Order 'conn recept 6pos 28awg mta100 - 3-643816-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31035-ND.
CONN RECEPT 6POS 28AWG MTA100 - 3-644565-6
Order 'conn recept 6pos 28awg mta100 - 3-644565-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31049-ND.
CONN RECEPT 6POS 22AWG MTA100 - 3-643813-6
Order 'conn recept 6pos 22awg mta100 - 3-643813-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-643813-6-ND.
CONN RECEPT 2POS 28AWG MTA100 - 3-640623-2
Order 'conn recept 2pos 28awg mta100 - 3-640623-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30814-ND.
CONN RECEPT 3POS 28AWG MTA100 - 3-640623-3
Order 'conn recept 3pos 28awg mta100 - 3-640623-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30815-ND.
CONN RECEPT 4POS 28AWG MTA100 - 3-640623-4
Order 'conn recept 4pos 28awg mta100 - 3-640623-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30816-ND.
CONN RECEPT 5POS 28AWG MTA100 - 3-640623-5
Order 'conn recept 5pos 28awg mta100 - 3-640623-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30817-ND.
CONN RECEPT 7POS 28AWG MTA100 - 3-640623-7
Order 'conn recept 7pos 28awg mta100 - 3-640623-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30819-ND.
CONN RECEPT 8POS 28AWG MTA100 - 3-640623-8
Order 'conn recept 8pos 28awg mta100 - 3-640623-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30820-ND.
CONN RECEPT 9POS 28AWG MTA100 - 3-640623-9
Order 'conn recept 9pos 28awg mta100 - 3-640623-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30821-ND.
CONN RECEPT 6POS 24AWG MTA100 - 3-640441-6
Order 'conn recept 6pos 24awg mta100 - 3-640441-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30982-ND.
CONN RECEPT 6POS 26AWG MTA100 - 3-640442-6
Order 'conn recept 6pos 26awg mta100 - 3-640442-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30990-ND.
CONN RECEPT 6POS 24AWG MTA100 - 3-640621-6
Order 'conn recept 6pos 24awg mta100 - 3-640621-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31006-ND.
Send this link via E-Mail
Help With This Screen