Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 4POS 28AWG MTA100 - 3-640623-4

Digi-Key Part Number A30816-ND
Price Break
1
25
100
500
1000
5000
Unit Price
.23000
.21160
.15000
.13232
.11732
.11026
Extended Price
0.23
5.29
15.00
66.16
117.32
551.30
Manufacturer Part Number3-640623-4
DescriptionCONN RECEPT 4POS 28AWG MTA100
Quantity Available 2537
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3-640623-4
VendorTyco Electronics Amp
CategoryConnectors
ColorGreen
Connector TypeReceptacle, Female Socket
Contact FinishTin
FeaturesFeed Through
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesMTA-100
Wire Size28 AWG
PackagingBulk
Fastening TypeRamp
TerminationIDC
Contact Finish Thickness80µin (2.03µm)
Number of Positions 4
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3 640623 4
36406234
A30816 ND
A30816ND
A30816

3-640623-4 Specification Sheet

Image of CONN RECEPT 4POS 28AWG MTA100 - 3-640623-4

CONN RECEPT 4POS 28AWG MTA100 - 3-640623-4 (A30816-ND)

Related parts:
CONN RECEPT 4POS 28AWG MTA100 - 3-640623-4
 Order 'conn recept 4pos 28awg mta100 - 3-640623-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30816-ND.
CONN RECEPT 4POS 28AWG MTA100 - 3-640443-4
 Order 'conn recept 4pos 28awg mta100 - 3-640443-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30996-ND.
CONN RECEPT 4POS 28AWG MTA100 - 3-643816-4
 Order 'conn recept 4pos 28awg mta100 - 3-643816-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31033-ND.
CONN RECEPT 4POS 28AWG MTA100 - 3-644565-4
 Order 'conn recept 4pos 28awg mta100 - 3-644565-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31047-ND.
CONN RECEPT 14POS 28AWG MTA100 - 1-640623-4
 Order 'conn recept 14pos 28awg mta100 - 1-640623-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19144-ND.
CONN RECEPT 2POS 28AWG MTA100 - 3-640623-2
 Order 'conn recept 2pos 28awg mta100 - 3-640623-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30814-ND.
CONN RECEPT 3POS 28AWG MTA100 - 3-640623-3
 Order 'conn recept 3pos 28awg mta100 - 3-640623-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30815-ND.
CONN RECEPT 5POS 28AWG MTA100 - 3-640623-5
 Order 'conn recept 5pos 28awg mta100 - 3-640623-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30817-ND.
CONN RECEPT 6POS 28AWG MTA100 - 3-640623-6
 Order 'conn recept 6pos 28awg mta100 - 3-640623-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30818-ND.
CONN RECEPT 7POS 28AWG MTA100 - 3-640623-7
 Order 'conn recept 7pos 28awg mta100 - 3-640623-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30819-ND.
CONN RECEPT 8POS 28AWG MTA100 - 3-640623-8
 Order 'conn recept 8pos 28awg mta100 - 3-640623-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30820-ND.
CONN RECEPT 9POS 28AWG MTA100 - 3-640623-9
 Order 'conn recept 9pos 28awg mta100 - 3-640623-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30821-ND.
CONN RECEPT 4POS 24AWG MTA100 - 3-640441-4
 Order 'conn recept 4pos 24awg mta100 - 3-640441-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30980-ND.
CONN RECEPT 4POS 26AWG MTA100 - 3-640442-4
 Order 'conn recept 4pos 26awg mta100 - 3-640442-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30988-ND.
CONN RECEPT 4POS 24AWG MTA100 - 3-640621-4
 Order 'conn recept 4pos 24awg mta100 - 3-640621-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31004-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 4POS 28AWG MTA100 - 3-640443-4 Next: CONN RECEPT 4POS 28AWG MTA100 - 3-643816-4