CONN RECEPT 3POS 28AWG MTA100 - 3-640623-3 - Connectors
| Digi-Key Part Number | A30815-ND |
1 25 100 500 1000 5000 |
.22000 .20040 .14200 .12526 .11107 .10439 |
Extended Price
0.22 5.01 14.20 62.63 111.07 521.95 |
| Manufacturer Part Number | 3-640623-3 | |||
| Description | CONN RECEPT 3POS 28AWG MTA100 | |||
| Quantity Available | 4368 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640623-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Green |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | MTA-100 |
| Wire Size | 28 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 3 |
| Wire Type | Discrete or Ribbon Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640623 3 36406233 A30815 ND A30815ND A30815 |
3-640623-3 Specification Sheet
CONN RECEPT 3POS 28AWG MTA100 - 3-640623-3 (A30815-ND) - Connectors
Related parts Connectors :CONN RECEPT 3POS 28AWG MTA100 - 3-640623-3
Order 'conn recept 3pos 28awg mta100 - 3-640623-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30815-ND.
CONN RECEPT 3POS 28AWG MTA100 - 3-641537-3
Order 'conn recept 3pos 28awg mta100 - 3-641537-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30832-ND.
CONN RECEPT 3POS 28AWG MTA100 - 3-641656-3
Order 'conn recept 3pos 28awg mta100 - 3-641656-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30840-ND.
CONN RECEPT 3POS 28AWG MTA100 - 3-640443-3
Order 'conn recept 3pos 28awg mta100 - 3-640443-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30995-ND.
CONN RECEPT 3POS 28AWG MTA100 - 3-643816-3
Order 'conn recept 3pos 28awg mta100 - 3-643816-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31032-ND.
CONN RECEPT 3POS 28AWG MTA100 - 3-644565-3
Order 'conn recept 3pos 28awg mta100 - 3-644565-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31046-ND.
CONN RECEPT 3POS 28AWG MTA100 - 640623-3
Order 'conn recept 3pos 28awg mta100 - 640623-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19133-ND.
CONN RECEPT 3POS 28AWG MTA100 - 640443-3
Order 'conn recept 3pos 28awg mta100 - 640443-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19051-ND.
CONN RECEPT 13POS 28AWG MTA100 - 1-640623-3
Order 'conn recept 13pos 28awg mta100 - 1-640623-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19143-ND.
CONN RECEPT 3POS 28AWG MTA100 - 641537-3
Order 'conn recept 3pos 28awg mta100 - 641537-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19181-ND.
CONN RECEPT 3POS 28AWG MTA100 - 641656-3
Order 'conn recept 3pos 28awg mta100 - 641656-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19221-ND.
CONN RECEPT 3POS 28AWG MTA100 - 643816-3
Order 'conn recept 3pos 28awg mta100 - 643816-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23774-ND.
CONN RECEPT 3POS 28AWG MTA100 - 644565-3
Order 'conn recept 3pos 28awg mta100 - 644565-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23784-ND.
CONN RECEPT 13POS 28AWG MTA100 - 4-640623-3
Order 'conn recept 13pos 28awg mta100 - 4-640623-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30805-ND.
CONN RECEPT 13POS 28AWG MTA100 - 4-643816-3
Order 'conn recept 13pos 28awg mta100 - 4-643816-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-643816-3-ND.
Send this link via E-Mail
Help With This Screen