CONN RECEPT 13POS 24AWG MTA100 - 4-644574-3
| Digi-Key Part Number | A30812-ND |
1 25 100 500 1000 5000 |
.85000 .77360 .54810 .48360 .42879 .40300 |
Extended Price
0.85 19.34 54.81 241.80 428.79 2015.00 |
| Manufacturer Part Number | 4-644574-3 | |||
| Description | CONN RECEPT 13POS 24AWG MTA100 | |||
| Quantity Available | 332 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-644574-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Wire Size | 24 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 13 |
| Wire Type | Discrete or Ribbon Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 644574 3 46445743 A30812 ND A30812ND A30812 |
4-644574-3 Specification Sheet
CONN RECEPT 13POS 24AWG MTA100 - 4-644574-3 (A30812-ND)
Related parts :CONN RECEPT 13POS 24AWG MTA100 - 4-644574-3
Order 'conn recept 13pos 24awg mta100 - 4-644574-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30812-ND.
CONN RECEPT 13POS 24AWG MTA100 - 4-643814-3
Order 'conn recept 13pos 24awg mta100 - 4-643814-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-643814-3-ND.
CONN RECEPT 13POS 24AWG MTA100 - 4-644563-3
Order 'conn recept 13pos 24awg mta100 - 4-644563-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644563-3-ND.
CONN RECEPT 13POS 24AWG MTA100 - 4-644312-3
Order 'conn recept 13pos 24awg mta100 - 4-644312-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30809-ND.
CONN RECEPT 13POS 24AWG MTA100 - 4-644576-3
Order 'conn recept 13pos 24awg mta100 - 4-644576-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30824-ND.
CONN RECEPT 13POS 24AWG MTA100 - 4-644579-3
Order 'conn recept 13pos 24awg mta100 - 4-644579-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30826-ND.
CONN RECEPT 13POS 24AWG MTA100 - 4-640441-3
Order 'conn recept 13pos 24awg mta100 - 4-640441-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30942-ND.
CONN RECEPT 13POS 24AWG MTA100 - 4-640621-3
Order 'conn recept 13pos 24awg mta100 - 4-640621-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31067-ND.
CONN RECEPT 13POS 24AWG MTA156 - 4-640429-3
Order 'conn recept 13pos 24awg mta156 - 4-640429-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640429-3-ND.
CONN RECEPT 13POS 24AWG MTA156 - 4-640434-3
Order 'conn recept 13pos 24awg mta156 - 4-640434-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640434-3-ND.
CONN RECEPT 13POS 22AWG MTA100 - 4-643813-3
Order 'conn recept 13pos 22awg mta100 - 4-643813-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-643813-3-ND.
CONN RECEPT 13POS 26AWG MTA100 - 4-643815-3
Order 'conn recept 13pos 26awg mta100 - 4-643815-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-643815-3-ND.
CONN RECEPT 13POS 28AWG MTA100 - 4-643816-3
Order 'conn recept 13pos 28awg mta100 - 4-643816-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-643816-3-ND.
CONN RECEPT 13POS 22AWG MTA100 - 4-644540-3
Order 'conn recept 13pos 22awg mta100 - 4-644540-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644540-3-ND.
CONN RECEPT 13POS 26AWG MTA100 - 4-644564-3
Order 'conn recept 13pos 26awg mta100 - 4-644564-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644564-3-ND.
Send this link via E-Mail
Help With This Screen