Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641216-4
CONN HEADER RT/A 4POS .100 30AU - 3-641216-4 - Connectors, Interconnects
| Digi-Key Part Number | A30796-ND |
1 25 50 100 500 1000 |
1.11000 1.00000 .88900 .79640 .66680 .50009 |
Extended Price
1.11 25.00 44.45 79.64 333.40 500.09 |
| Manufacturer Part Number | 3-641216-4 | |||
| Description | CONN HEADER RT/A 4POS .100 30AU | |||
| Quantity Available | 1314 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-641216-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 641216 4 36412164 A30796 ND A30796ND A30796 |
3-641216-4 Specification Sheet
CONN HEADER RT/A 4POS .100 30AU - 3-641216-4 (A30796-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641216-4Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641216-4
Order 'conn header rt/a 4pos .100 30au - 3-641216-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30796-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641216-3
Order 'conn header rt/a 3pos .100 30au - 3-641216-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30795-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-644457-4
Order 'conn header rt/a 4pos .100 tin - 3-644457-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30886-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-641216-4
Order 'conn header rt/a 14pos .100 30au - 1-641216-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24954-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-86479-4
Order 'conn header rt/a 60pos .100 30au - 3-86479-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28790-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641216-2
Order 'conn header rt/a 2pos .100 30au - 3-641216-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30794-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641216-5
Order 'conn header rt/a 5pos .100 30au - 3-641216-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30797-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641216-6
Order 'conn header rt/a 6pos .100 30au - 3-641216-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30798-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641216-7
Order 'conn header rt/a 7pos .100 30au - 3-641216-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30799-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641216-8
Order 'conn header rt/a 8pos .100 30au - 3-641216-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30800-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641216-9
Order 'conn header rt/a 9pos .100 30au - 3-641216-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30801-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-86479-4
Order 'conn header rt/a 4pos .100 30au - 1-86479-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28784-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641213-4
Order 'conn header vert 4pos .100 30au - 3-641213-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30772-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641215-4
Order 'conn header vert 4pos .100 30au - 3-641215-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30788-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-641216-3
Order 'conn header rt/a 13pos .100 30au - 1-641216-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24953-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641216-4
Send this link via E-Mail
Help With This Screen
