CONN HEADER RT/A 10POS .100 30AU - 4-641214-0 - Connectors
| Digi-Key Part Number | A30753-ND |
1 25 50 100 500 1000 |
3.17000 2.85560 2.53840 2.27390 1.90376 1.42781 |
Extended Price
3.17 71.39 126.92 227.39 951.88 1427.81 |
| Manufacturer Part Number | 4-641214-0 | |||
| Description | CONN HEADER RT/A 10POS .100 30AU | |||
| Quantity Available | 475 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-641214-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | Polarizing Tab |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 641214 0 46412140 A30753 ND A30753ND A30753 |
CONN HEADER RT/A 10POS .100 30AU - 4-641214-0 (A30753-ND) - Connectors
Related parts Connectors :CONN HEADER RT/A 10POS .100 30AU - 4-641214-0
Order 'conn header rt/a 10pos .100 30au - 4-641214-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30753-ND.
CONN HEADER RT/A 10POS .100 30AU - 1-641214-0
Order 'conn header rt/a 10pos .100 30au - 1-641214-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23917-ND.
CONN HEADER RT/A 10POS .100 30AU - 4-641216-0
Order 'conn header rt/a 10pos .100 30au - 4-641216-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30764-ND.
CONN HEADER RT/A 10POS .100 30AU - 1-641216-0
Order 'conn header rt/a 10pos .100 30au - 1-641216-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24950-ND.
CONN HEADER RT/A 10POS .100 30AU - 1-87232-0
Order 'conn header rt/a 10pos .100 30au - 1-87232-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28778-ND.
CONN HEADER RT/A 11POS .100 30AU - 4-641214-1
Order 'conn header rt/a 11pos .100 30au - 4-641214-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30754-ND.
CONN HEADER RT/A 12POS .100 30AU - 4-641214-2
Order 'conn header rt/a 12pos .100 30au - 4-641214-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30755-ND.
CONN HEADER RT/A 13POS .100 30AU - 4-641214-3
Order 'conn header rt/a 13pos .100 30au - 4-641214-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30756-ND.
CONN HEADER RT/A 14POS .100 30AU - 4-641214-4
Order 'conn header rt/a 14pos .100 30au - 4-641214-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30757-ND.
CONN HEADER RT/A 15POS .100 30AU - 4-641214-5
Order 'conn header rt/a 15pos .100 30au - 4-641214-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30758-ND.
CONN HEADER RT/A 10POS .100 TIN - 4-644457-0
Order 'conn header rt/a 10pos .100 tin - 4-644457-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30849-ND.
CONN HEADER RT/A 14POS .100 30AU - 1-641214-4
Order 'conn header rt/a 14pos .100 30au - 1-641214-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24928-ND.
CONN HEADER RT/A 10POS .100 TIN - 1-640453-0
Order 'conn header rt/a 10pos .100 tin - 1-640453-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1920-ND.
CONN HEADER RT/A 10POS .100 TIN - 1-640457-0
Order 'conn header rt/a 10pos .100 tin - 1-640457-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1930-ND.
CONN HEADER RT/A 10POS .100 TIN - 1-644457-0
Order 'conn header rt/a 10pos .100 tin - 1-644457-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19398-ND.
Send this link via E-Mail
Help With This Screen