CONN HEADER VERT 12POS .100 30AU - 4-641213-2 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 4-641213-2
| Digi-Key Part Number | A30749-ND |
1 25 50 100 500 1000 |
2.10000 1.89040 1.68040 1.50530 1.26024 .94518 |
Extended Price
2.10 47.26 84.02 150.53 630.12 945.18 |
| Manufacturer Part Number | 4-641213-2 | |||
| Description | CONN HEADER VERT 12POS .100 30AU | |||
| Quantity Available | 858 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-641213-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | Polarizing Tab |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 12 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 641213 2 46412132 A30749 ND A30749ND A30749 |
4-641213-2 Specification Sheet
CONN HEADER VERT 12POS .100 30AU - 4-641213-2 (A30749-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 4-641213-2CONN HEADER VERT 12POS .100 30AU - 4-641213-2
Order 'conn header vert 12pos .100 30au - 4-641213-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30749-ND.
CONN HEADER VERT 12POS .100 30AU - 1-641213-2
Order 'conn header vert 12pos .100 30au - 1-641213-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23906-ND.
CONN HEADER VERT 12POS .100 30AU - 4-641215-2
Order 'conn header vert 12pos .100 30au - 4-641215-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30761-ND.
CONN HEADER VERT 2POS .100 30AU - 3-641213-2
Order 'conn header vert 2pos .100 30au - 3-641213-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30770-ND.
CONN HEADER VERT 10POS .100 30AU - 4-641213-0
Order 'conn header vert 10pos .100 30au - 4-641213-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30747-ND.
CONN HEADER VERT 11POS .100 30AU - 4-641213-1
Order 'conn header vert 11pos .100 30au - 4-641213-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30748-ND.
CONN HEADER VERT 13POS .100 30AU - 4-641213-3
Order 'conn header vert 13pos .100 30au - 4-641213-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30750-ND.
CONN HEADER VERT 14POS .100 30AU - 4-641213-4
Order 'conn header vert 14pos .100 30au - 4-641213-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30751-ND.
CONN HEADER VERT 15POS .100 30AU - 4-641213-5
Order 'conn header vert 15pos .100 30au - 4-641213-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30752-ND.
CONN HEADER VERT 12POS .100 TIN - 4-644456-2
Order 'conn header vert 12pos .100 tin - 4-644456-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30846-ND.
CONN HEADER VERT 12POS .100 TIN - 4-644695-2
Order 'conn header vert 12pos .100 tin - 4-644695-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30871-ND.
CONN HEADER VERT 12POS .100 30AU - 1-641215-2
Order 'conn header vert 12pos .100 30au - 1-641215-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24941-ND.
CONN HEADER VERT 4POS .100 30AU - 3-641213-4
Order 'conn header vert 4pos .100 30au - 3-641213-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30772-ND.
CONN HEADER VERT 14POS .100 30AU - 1-641213-4
Order 'conn header vert 14pos .100 30au - 1-641213-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23908-ND.
CONN HEADER RT/A 12POS .100 30AU - 4-641214-2
Order 'conn header rt/a 12pos .100 30au - 4-641214-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30755-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 4-641213-2
Send this link via E-Mail
Help With This Screen
