CONN HEADER VERT 11POS .100 30AU - 4-641213-1 - Connectors, Interconnects
| Digi-Key Part Number | A30748-ND |
1 25 50 100 500 1000 |
2.01000 1.80640 1.60560 1.43840 1.20422 .90316 |
Extended Price
2.01 45.16 80.28 143.84 602.11 903.16 |
| Manufacturer Part Number | 4-641213-1 | |||
| Description | CONN HEADER VERT 11POS .100 30AU | |||
| Quantity Available | 487 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-641213-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.295" (7.49mm) |
| Features | Polarizing Tab |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 11 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 641213 1 46412131 A30748 ND A30748ND A30748 |
4-641213-1 Specification Sheet
CONN HEADER VERT 11POS .100 30AU - 4-641213-1 (A30748-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER VERT 11POS .100 30AU - 4-641213-1
Order 'conn header vert 11pos .100 30au - 4-641213-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30748-ND.
CONN HEADER VERT 11POS .100 30AU - 4-641215-1
Order 'conn header vert 11pos .100 30au - 4-641215-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30760-ND.
CONN HEADER VERT 10POS .100 30AU - 4-641213-0
Order 'conn header vert 10pos .100 30au - 4-641213-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30747-ND.
CONN HEADER VERT 12POS .100 30AU - 4-641213-2
Order 'conn header vert 12pos .100 30au - 4-641213-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30749-ND.
CONN HEADER VERT 13POS .100 30AU - 4-641213-3
Order 'conn header vert 13pos .100 30au - 4-641213-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30750-ND.
CONN HEADER VERT 14POS .100 30AU - 4-641213-4
Order 'conn header vert 14pos .100 30au - 4-641213-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30751-ND.
CONN HEADER VERT 15POS .100 30AU - 4-641213-5
Order 'conn header vert 15pos .100 30au - 4-641213-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30752-ND.
CONN HEADER VERT 11POS .100 TIN - 4-644456-1
Order 'conn header vert 11pos .100 tin - 4-644456-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30845-ND.
CONN HEADER VERT 11POS .100 TIN - 4-644695-1
Order 'conn header vert 11pos .100 tin - 4-644695-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30870-ND.
CONN HEADER VERT 11POS .100 30AU - 1-641213-1
Order 'conn header vert 11pos .100 30au - 1-641213-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23905-ND.
CONN HEADER VERT 4POS .100 30AU - 3-641213-4
Order 'conn header vert 4pos .100 30au - 3-641213-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30772-ND.
CONN HEADER VERT 11POS .100 30AU - 1-641215-1
Order 'conn header vert 11pos .100 30au - 1-641215-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24940-ND.
CONN HEADER VERT 10POS .100 30AU - 4-641215-0
Order 'conn header vert 10pos .100 30au - 4-641215-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30759-ND.
CONN HEADER VERT 12POS .100 30AU - 4-641215-2
Order 'conn header vert 12pos .100 30au - 4-641215-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30761-ND.
CONN HEADER VERT 14POS .100 30AU - 4-641215-4
Order 'conn header vert 14pos .100 30au - 4-641215-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30762-ND.
Send this link via E-Mail
Help With This Screen
