Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1586043-6
CONN HEADER 16POS R/A W/FLANGE - 1-1586043-6 - Connectors, Interconnects
| Digi-Key Part Number | A30633-ND |
1 100 500 1000 5000 10000 |
1.43000 1.19310 .95444 .79219 .71583 .63470 |
Extended Price
1.43 119.31 477.22 792.19 3579.15 6347.00 |
| Manufacturer Part Number | 1-1586043-6 | |||
| Description | CONN HEADER 16POS R/A W/FLANGE | |||
| Quantity Available | 133 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1586043-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1586043 6 115860436 A30633 ND A30633ND A30633 |
1-1586043-6 Specification Sheet
CONN HEADER 16POS R/A W/FLANGE - 1-1586043-6 (A30633-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1586043-6Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1586043-6
Order 'conn header 16pos r/a w/flange - 1-1586043-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30633-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640387-6
Order 'conn header 16pos r/a mta156 tin - 1-640387-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640387-6-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640385-6
Order 'conn header 16pos r/a .156 tin - 1-640385-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640385-6-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640389-6
Order 'conn header 16pos r/a .156 tin - 1-640389-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640389-6-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644751-6
Order 'conn header 16pos r/a .156 tin - 1-644751-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644751-6-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640455-6
Order 'conn header 16pos r/a .100 tin - 1-640455-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640455-6-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-640457-6
Order 'conn header 16pos r/a .100 tin - 1-640457-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640457-6-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644875-6
Order 'conn header 16pos r/a .100 tin - 1-644875-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644875-6-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644885-6
Order 'conn header 16pos r/a .100 gold - 1-644885-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644885-6-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644887-6
Order 'conn header 16pos r/a .100 gold - 1-644887-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644887-6-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1-292228-6
Order 'conn header 16pos r/a smd tin - 1-292228-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-292228-6-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Guide 1-292227-6
Order 'conn header 16pos r/a smd tin - 1-292227-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99782TR-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-440054-6
Order 'conn header 16pos 2mm vert t/h - 1-440054-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100153-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-292206-6
Order 'conn header 16pos r/a 1.5mm tin - 1-292206-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99772-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 1-292227-6
Order 'conn header 16pos r/a smd tin - 1-292227-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99782CT-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1586043-6
Send this link via E-Mail
Help With This Screen
