CONN HEADER 14POS VERT W/O PEGS - 1-1586037-4 - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1586037-4
| Digi-Key Part Number | A30608-ND |
1 100 500 1000 5000 10000 |
1.00000 .83000 .66398 .55110 .49799 .44155 |
Extended Price
1.00 83.00 331.99 551.10 2489.95 4415.50 |
| Manufacturer Part Number | 1-1586037-4 | |||
| Description | CONN HEADER 14POS VERT W/O PEGS | |||
| Quantity Available | 283 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1586037-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1586037 4 115860374 A30608 ND A30608ND A30608 |
1-1586037-4 Specification Sheet
CONN HEADER 14POS VERT W/O PEGS - 1-1586037-4 (A30608-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1586037-4CONN HEADER 14POS VERT W/O PEGS - 1-1586037-4
Order 'conn header 14pos vert w/o pegs - 1-1586037-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30608-ND.
CONN HEADER 14POS VERT HPI T/H - 1-1470224-4
Order 'conn header 14pos vert hpi t/h - 1-1470224-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1470224-4-ND.
CONN HEADER 14POS VERT TIN T/H - 1-440052-4
Order 'conn header 14pos vert tin t/h - 1-440052-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-440052-4-ND.
CONN HEADER 10POS VERT W/O PEGS - 1-1586037-0
Order 'conn header 10pos vert w/o pegs - 1-1586037-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30606-ND.
CONN HEADER 12POS VERT W/O PEGS - 1-1586037-2
Order 'conn header 12pos vert w/o pegs - 1-1586037-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30607-ND.
CONN HEADER 16POS VERT W/O PEGS - 1-1586037-6
Order 'conn header 16pos vert w/o pegs - 1-1586037-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30609-ND.
CONN HEADER 18POS VERT W/O PEGS - 1-1586037-8
Order 'conn header 18pos vert w/o pegs - 1-1586037-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30610-ND.
CONN HEADER 24POS VERT W/O PEGS - 2-1586037-4
Order 'conn header 24pos vert w/o pegs - 2-1586037-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30613-ND.
CONN HEADER 14POS VERT SMD TIN - 1-1734260-4
Order 'conn header 14pos vert smd tin - 1-1734260-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98748CT-ND.
CONN HEADER 14POS VERT SMD TIN - 1-1734260-4
Order 'conn header 14pos vert smd tin - 1-1734260-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98748DKR-ND.
CONN HEADER 14POS VERT SMD TIN - 1-1734260-4
Order 'conn header 14pos vert smd tin - 1-1734260-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98748TR-ND.
CONN HEADER 14POS R/A MTA156 TIN - 1-640385-4
Order 'conn header 14pos r/a mta156 tin - 1-640385-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640385-4-ND.
CONN HEADER 14POS R/A .156 GOLD - 1-641210-4
Order 'conn header 14pos r/a .156 gold - 1-641210-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641210-4-ND.
CONN HEADER 14POS R/A .156 GOLD - 1-87632-4
Order 'conn header 14pos r/a .156 gold - 1-87632-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87632-4-ND.
CONN HEADER 14PS VERT 2MM T/H - 1-292161-4
Order 'conn header 14ps vert 2mm t/h - 1-292161-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98600-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1586037-4
Send this link via E-Mail
Help With This Screen
