CONN HEADER 12POS VERT W/O PEGS - 1-1586037-2
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1586037-2
| Digi-Key Part Number | A30607-ND |
1 100 500 1000 5000 10000 |
.93000 .77210 .61764 .51264 .46323 .41073 |
Extended Price
0.93 77.21 308.82 512.64 2316.15 4107.30 |
| Manufacturer Part Number | 1-1586037-2 | |||
| Description | CONN HEADER 12POS VERT W/O PEGS | |||
| Quantity Available | 365 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1586037-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 12 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1586037 2 115860372 A30607 ND A30607ND A30607 |
1-1586037-2 Specification Sheet
CONN HEADER 12POS VERT W/O PEGS - 1-1586037-2 (A30607-ND)
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1586037-2CONN HEADER 12POS VERT W/O PEGS - 1-1586037-2
Order 'conn header 12pos vert w/o pegs - 1-1586037-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30607-ND.
CONN HEADER 12POS VERT HPI T/H - 1-1470224-2
Order 'conn header 12pos vert hpi t/h - 1-1470224-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1470224-2-ND.
CONN HEADER 12POS VERT TIN T/H - 1-1445051-2
Order 'conn header 12pos vert tin t/h - 1-1445051-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445051-2-ND.
CONN HEADER 12POS VERT TIN T/H - 1-440052-2
Order 'conn header 12pos vert tin t/h - 1-440052-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-440052-2-ND.
CONN HEADER 12POS VERT T/H TIN - 1-281695-2
Order 'conn header 12pos vert t/h tin - 1-281695-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-281695-2-ND.
CONN HEADER 12POS VERT DUAL TIN - 350220-1
Order 'conn header 12pos vert dual tin - 350220-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14380-ND.
CONN HEADER 10POS VERT W/O PEGS - 1-1586037-0
Order 'conn header 10pos vert w/o pegs - 1-1586037-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30606-ND.
CONN HEADER 14POS VERT W/O PEGS - 1-1586037-4
Order 'conn header 14pos vert w/o pegs - 1-1586037-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30608-ND.
CONN HEADER 16POS VERT W/O PEGS - 1-1586037-6
Order 'conn header 16pos vert w/o pegs - 1-1586037-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30609-ND.
CONN HEADER 18POS VERT W/O PEGS - 1-1586037-8
Order 'conn header 18pos vert w/o pegs - 1-1586037-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30610-ND.
CONN HEADER 12POS VERT PCB TIN - 1586784-1
Order 'conn header 12pos vert pcb tin - 1586784-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586784-1-ND.
CONN HEADER 12POS R/A W/FLANGE - 1-1586043-2
Order 'conn header 12pos r/a w/flange - 1-1586043-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30631-ND.
CONN HEADER 12POS VERT W/PEGS - 1-1586039-2
Order 'conn header 12pos vert w/pegs - 1-1586039-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30673-ND.
CONN HEADER 12POS VERT TIN PCB - 280520-1
Order 'conn header 12pos vert tin pcb - 280520-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280520-1-ND.
CONN HEADER 12POS VERT SMD TIN - 1-1734260-2
Order 'conn header 12pos vert smd tin - 1-1734260-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98746CT-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-1586037-2
Send this link via E-Mail
Help With This Screen
