CONN HEADER 8POS VERT W/O PEGS - 1586037-8 - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1586037-8
| Digi-Key Part Number | A30605-ND |
1 100 500 1000 5000 10000 |
.64000 .53080 .42462 .35243 .31847 .28237 |
Extended Price
0.64 53.08 212.31 352.43 1592.35 2823.70 |
| Manufacturer Part Number | 1586037-8 | |||
| Description | CONN HEADER 8POS VERT W/O PEGS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1586037-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 8 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1586037 8 15860378 A30605 ND A30605ND A30605 |
1586037-8 Specification Sheet
CONN HEADER 8POS VERT W/O PEGS - 1586037-8 (A30605-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1586037-8CONN HEADER 8POS VERT W/O PEGS - 1586037-8
Order 'conn header 8pos vert w/o pegs - 1586037-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30605-ND.
CONN HEADER 8POS VERT TIN T/H - 1445051-8
Order 'conn header 8pos vert tin t/h - 1445051-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445051-8-ND.
CONN HEADER 8POS VERT 2MM T/H - 292161-8
Order 'conn header 8pos vert 2mm t/h - 292161-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98594-ND.
CONN HEADER 8POS VERT .156 TIN - 3-640445-8
Order 'conn header 8pos vert .156 tin - 3-640445-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640445-8-ND.
CONN HEADER 8POS VERT .156 TIN - 3-644611-8
Order 'conn header 8pos vert .156 tin - 3-644611-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644611-8-ND.
CONN HEADER 8POS VERT .156 TIN - 3-644612-8
Order 'conn header 8pos vert .156 tin - 3-644612-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644612-8-ND.
CONN HEADER 8POS VERT .156 TIN - 3-644615-8
Order 'conn header 8pos vert .156 tin - 3-644615-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644615-8-ND.
CONN HEADER 8POS VERT .156 TIN - 3-644616-8
Order 'conn header 8pos vert .156 tin - 3-644616-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644616-8-ND.
CONN HEADER 8POS VERT .156 TIN - 3-644867-8
Order 'conn header 8pos vert .156 tin - 3-644867-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644867-8-ND.
CONN HEADER 8POS VERT .156 TIN - 3-647036-8
Order 'conn header 8pos vert .156 tin - 3-647036-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647036-8-ND.
CONN HEADER 8POS VERT .156 TIN - 3-647180-8
Order 'conn header 8pos vert .156 tin - 3-647180-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647180-8-ND.
CONN HEADER 8POS VERT .156 TIN - 3-647181-8
Order 'conn header 8pos vert .156 tin - 3-647181-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647181-8-ND.
CONN HEADER 8POS VERT .156 TIN - 3-647648-8
Order 'conn header 8pos vert .156 tin - 3-647648-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647648-8-ND.
CONN HEADER 8POS VERT .156 GOLD - 3-647649-8
Order 'conn header 8pos vert .156 gold - 3-647649-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647649-8-ND.
CONN HEADER 8POS VERT .100 TIN - 3-647609-8
Order 'conn header 8pos vert .100 tin - 3-647609-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647609-8-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1586037-8
Send this link via E-Mail
Help With This Screen
