CONN HDR 8POS DUAL R/A GOLD SMD - 794629-8 - Connectors
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 794629-8
| Digi-Key Part Number | A30489TR-ND |
3000 |
1.85913 |
Extended Price
5577.39 |
| Manufacturer Part Number | 794629-8 | |||
| Description | CONN HDR 8POS DUAL R/A GOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 794629-8
| Technical/Catalog Information | 794629-8 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Tape & Reel (TR) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 8 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
794629 8 7946298 A30489TR ND A30489TRND A30489TR |
794629-8 Specification Sheet
CONN HDR 8POS DUAL R/A GOLD SMD - 794629-8 (A30489TR-ND) - Connectors
Related parts Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 794629-8CONN HDR 8POS DUAL R/A GOLD SMD - 794629-8
Order 'conn hdr 8pos dual r/a gold smd - 794629-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30489CT-ND.
CONN HDR 8POS DUAL R/A GOLD SMD - 794629-8
Order 'conn hdr 8pos dual r/a gold smd - 794629-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30489TR-ND.
CONN HDR 8POS DUAL R/A GOLD SMD - 3-794629-8
Order 'conn hdr 8pos dual r/a gold smd - 3-794629-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34891CT-ND.
CONN HDR 8POS DUAL R/A GOLD SMD - 3-794629-8
Order 'conn hdr 8pos dual r/a gold smd - 3-794629-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34891TR-ND.
CONN HDR 8POS DUAL R/A GOLD SMD - 3-794629-8
Order 'conn hdr 8pos dual r/a gold smd - 3-794629-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34891DKR-ND.
CONN HDR 2POS DUAL R/A GOLD SMD - 794629-2
Order 'conn hdr 2pos dual r/a gold smd - 794629-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30486CT-ND.
CONN HDR 2POS DUAL R/A GOLD SMD - 794629-2
Order 'conn hdr 2pos dual r/a gold smd - 794629-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30486TR-ND.
CONN HDR 4POS DUAL R/A GOLD SMD - 794629-4
Order 'conn hdr 4pos dual r/a gold smd - 794629-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30487CT-ND.
CONN HDR 4POS DUAL R/A GOLD SMD - 794629-4
Order 'conn hdr 4pos dual r/a gold smd - 794629-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30487TR-ND.
CONN HDR 6POS DUAL R/A GOLD SMD - 794629-6
Order 'conn hdr 6pos dual r/a gold smd - 794629-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30488CT-ND.
CONN HDR 6POS DUAL R/A GOLD SMD - 794629-6
Order 'conn hdr 6pos dual r/a gold smd - 794629-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30488TR-ND.
CONN HDR 8POS DUAL R/A TIN SMD - 794627-8
Order 'conn hdr 8pos dual r/a tin smd - 794627-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30477CT-ND.
CONN HDR 8POS DUAL R/A TIN SMD - 794627-8
Order 'conn hdr 8pos dual r/a tin smd - 794627-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30477TR-ND.
CONN HDR 18POS DUAL R/A GOLD SMD - 4-794629-8
Order 'conn hdr 18pos dual r/a gold smd - 4-794629-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-794629-8-ND.
CONN HDR 18POS DUAL R/A GOLD SMD - 1-794629-8
Order 'conn hdr 18pos dual r/a gold smd - 1-794629-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30494CT-ND.
Options for Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 794629-8
Send this link via E-Mail
Help With This Screen
