CONN HDR 6POS DUAL R/A GOLD SMD - 794629-6 - Connectors
| Digi-Key Part Number | A30488CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 794629-6 | |||
| Description | CONN HDR 6POS DUAL R/A GOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 794629-6 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Cut Tape (CT) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 6 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
794629 6 7946296 A30488CT ND A30488CTND A30488CT |
794629-6 Specification Sheet
CONN HDR 6POS DUAL R/A GOLD SMD - 794629-6 (A30488CT-ND) - Connectors
Related parts Connectors :CONN HDR 6POS DUAL R/A GOLD SMD - 794629-6
Order 'conn hdr 6pos dual r/a gold smd - 794629-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30488CT-ND.
CONN HDR 6POS DUAL R/A GOLD SMD - 794629-6
Order 'conn hdr 6pos dual r/a gold smd - 794629-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30488TR-ND.
CONN HDR 6POS DUAL R/A GOLD SMD - 3-794629-6
Order 'conn hdr 6pos dual r/a gold smd - 3-794629-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33275CT-ND.
CONN HDR 6POS DUAL R/A GOLD SMD - 3-794629-6
Order 'conn hdr 6pos dual r/a gold smd - 3-794629-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33275DKR-ND.
CONN HDR 2POS DUAL R/A GOLD SMD - 794629-2
Order 'conn hdr 2pos dual r/a gold smd - 794629-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30486CT-ND.
CONN HDR 4POS DUAL R/A GOLD SMD - 794629-4
Order 'conn hdr 4pos dual r/a gold smd - 794629-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30487CT-ND.
CONN HDR 8POS DUAL R/A GOLD SMD - 794629-8
Order 'conn hdr 8pos dual r/a gold smd - 794629-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30489CT-ND.
CONN HDR 6POS DUAL R/A TIN SMD - 794627-6
Order 'conn hdr 6pos dual r/a tin smd - 794627-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30476CT-ND.
CONN HDR 10POS DUAL R/A GOLD SMD - 1-794629-0
Order 'conn hdr 10pos dual r/a gold smd - 1-794629-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30490CT-ND.
CONN HDR 12POS DUAL R/A GOLD SMD - 1-794629-2
Order 'conn hdr 12pos dual r/a gold smd - 1-794629-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30491CT-ND.
CONN HDR 14POS DUAL R/A GOLD SMD - 1-794629-4
Order 'conn hdr 14pos dual r/a gold smd - 1-794629-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30492CT-ND.
CONN HDR 16POS DUAL R/A GOLD SMD - 1-794629-6
Order 'conn hdr 16pos dual r/a gold smd - 1-794629-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30493CT-ND.
CONN HDR 18POS DUAL R/A GOLD SMD - 1-794629-8
Order 'conn hdr 18pos dual r/a gold smd - 1-794629-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30494CT-ND.
CONN HDR 20POS DUAL R/A GOLD SMD - 2-794629-0
Order 'conn hdr 20pos dual r/a gold smd - 2-794629-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30495CT-ND.
CONN HDR 22POS DUAL R/A GOLD SMD - 2-794629-2
Order 'conn hdr 22pos dual r/a gold smd - 2-794629-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30496CT-ND.
Send this link via E-Mail
Help With This Screen
