Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 794629-4
CONN HDR 4POS DUAL R/A GOLD SMD - 794629-4 - Connectors
| Digi-Key Part Number | A30487TR-ND |
3000 |
1.32323 |
Extended Price
3969.69 |
| Manufacturer Part Number | 794629-4 | |||
| Description | CONN HDR 4POS DUAL R/A GOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 794629-4
| Technical/Catalog Information | 794629-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Tape & Reel (TR) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
794629 4 7946294 A30487TR ND A30487TRND A30487TR |
794629-4 Specification Sheet
CONN HDR 4POS DUAL R/A GOLD SMD - 794629-4 (A30487TR-ND) - Connectors
Related parts Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 794629-4Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 794629-4
Order 'conn hdr 4pos dual r/a gold smd - 794629-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30487CT-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 794629-4
Order 'conn hdr 4pos dual r/a gold smd - 794629-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30487TR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-794629-4
Order 'conn hdr 4pos dual r/a gold smd - 3-794629-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33274CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-794629-4
Order 'conn hdr 4pos dual r/a gold smd - 3-794629-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33274TR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-794629-4
Order 'conn hdr 4pos dual r/a gold smd - 3-794629-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33274DKR-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 794629-2
Order 'conn hdr 2pos dual r/a gold smd - 794629-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30486CT-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 794629-2
Order 'conn hdr 2pos dual r/a gold smd - 794629-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30486TR-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 794629-6
Order 'conn hdr 6pos dual r/a gold smd - 794629-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30488CT-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 794629-6
Order 'conn hdr 6pos dual r/a gold smd - 794629-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30488TR-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 794629-8
Order 'conn hdr 8pos dual r/a gold smd - 794629-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30489CT-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 794629-8
Order 'conn hdr 8pos dual r/a gold smd - 794629-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30489TR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 794627-4
Order 'conn hdr 4pos dual r/a tin smd - 794627-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30475CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 794627-4
Order 'conn hdr 4pos dual r/a tin smd - 794627-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30475TR-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 4-794629-0
Order 'conn hdr 10pos dual r/a gold smd - 4-794629-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-794629-0-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 4-794629-8
Order 'conn hdr 18pos dual r/a gold smd - 4-794629-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-794629-8-ND.
Options for Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 794629-4
Send this link via E-Mail
Help With This Screen
