CONN HDR 8POS DUAL R/A TIN SMD - 794627-8 - Connectors
| Digi-Key Part Number | A30477CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 794627-8 | |||
| Description | CONN HDR 8POS DUAL R/A TIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 794627-8 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Cut Tape (CT) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 8 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
794627 8 7946278 A30477CT ND A30477CTND A30477CT |
794627-8 Specification Sheet
CONN HDR 8POS DUAL R/A TIN SMD - 794627-8 (A30477CT-ND) - Connectors
Related parts Connectors :CONN HDR 8POS DUAL R/A TIN SMD - 794627-8
Order 'conn hdr 8pos dual r/a tin smd - 794627-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30477CT-ND.
CONN HDR 8POS DUAL R/A TIN SMD - 794627-8
Order 'conn hdr 8pos dual r/a tin smd - 794627-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30477TR-ND.
CONN HDR 8POS DUAL R/A TIN SMD - 3-794627-8
Order 'conn hdr 8pos dual r/a tin smd - 3-794627-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33267CT-ND.
CONN HDR 8POS DUAL R/A TIN SMD - 3-794627-8
Order 'conn hdr 8pos dual r/a tin smd - 3-794627-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33267DKR-ND.
CONN HDR 2POS DUAL R/A TIN SMD - 794627-2
Order 'conn hdr 2pos dual r/a tin smd - 794627-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30474CT-ND.
CONN HDR 4POS DUAL R/A TIN SMD - 794627-4
Order 'conn hdr 4pos dual r/a tin smd - 794627-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30475CT-ND.
CONN HDR 6POS DUAL R/A TIN SMD - 794627-6
Order 'conn hdr 6pos dual r/a tin smd - 794627-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30476CT-ND.
CONN HDR 8POS DUAL R/A GOLD SMD - 794629-8
Order 'conn hdr 8pos dual r/a gold smd - 794629-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30489CT-ND.
CONN HDR 10POS DUAL R/A TIN SMD - 1-794627-0
Order 'conn hdr 10pos dual r/a tin smd - 1-794627-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30478CT-ND.
CONN HDR 12POS DUAL R/A TIN SMD - 1-794627-2
Order 'conn hdr 12pos dual r/a tin smd - 1-794627-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30479CT-ND.
CONN HDR 14POS DUAL R/A TIN SMD - 1-794627-4
Order 'conn hdr 14pos dual r/a tin smd - 1-794627-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30480CT-ND.
CONN HDR 16POS DUAL R/A TIN SMD - 1-794627-6
Order 'conn hdr 16pos dual r/a tin smd - 1-794627-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30481CT-ND.
CONN HDR 18POS DUAL R/A TIN SMD - 1-794627-8
Order 'conn hdr 18pos dual r/a tin smd - 1-794627-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30482CT-ND.
CONN HDR 20POS DUAL R/A TIN SMD - 2-794627-0
Order 'conn hdr 20pos dual r/a tin smd - 2-794627-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30483CT-ND.
CONN HDR 22POS DUAL R/A TIN SMD - 2-794627-2
Order 'conn hdr 22pos dual r/a tin smd - 2-794627-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30484CT-ND.
Send this link via E-Mail
Help With This Screen
