Tin-Lead Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794627-4
CONN HDR 4POS DUAL R/A TIN SMD - 794627-4 - Connectors, Interconnects
| Digi-Key Part Number | A30475TR-ND |
3000 |
.86278 |
Extended Price
2588.34 |
| Manufacturer Part Number | 794627-4 | |||
| Description | CONN HDR 4POS DUAL R/A TIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794627-4
| Technical/Catalog Information | 794627-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Tape & Reel (TR) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 4 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
794627 4 7946274 A30475TR ND A30475TRND A30475TR |
CONN HDR 4POS DUAL R/A TIN SMD - 794627-4 (A30475TR-ND) - Connectors, Interconnects
Related parts Tin-Lead Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794627-4Tin-Lead Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 794627-4
Order 'conn hdr 4pos dual r/a tin smd - 794627-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30475CT-ND.
Tin-Lead Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794627-4
Order 'conn hdr 4pos dual r/a tin smd - 794627-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30475TR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-794627-4
Order 'conn hdr 4pos dual r/a tin smd - 3-794627-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33265CT-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-794627-4
Order 'conn hdr 4pos dual r/a tin smd - 3-794627-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33265TR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-794627-4
Order 'conn hdr 4pos dual r/a tin smd - 3-794627-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33265DKR-ND.
Tin-Lead Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 794627-2
Order 'conn hdr 2pos dual r/a tin smd - 794627-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30474CT-ND.
Tin-Lead Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794627-2
Order 'conn hdr 2pos dual r/a tin smd - 794627-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30474TR-ND.
Tin-Lead Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 794627-6
Order 'conn hdr 6pos dual r/a tin smd - 794627-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30476CT-ND.
Tin-Lead Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794627-6
Order 'conn hdr 6pos dual r/a tin smd - 794627-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30476TR-ND.
Tin-Lead Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 794627-8
Order 'conn hdr 8pos dual r/a tin smd - 794627-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30477CT-ND.
Tin-Lead Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794627-8
Order 'conn hdr 8pos dual r/a tin smd - 794627-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30477TR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 794629-4
Order 'conn hdr 4pos dual r/a gold smd - 794629-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30487CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794629-4
Order 'conn hdr 4pos dual r/a gold smd - 794629-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30487TR-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-794627-0
Order 'conn hdr 20pos dual r/a tin smd - 5-794627-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-794627-0-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-794627-2
Order 'conn hdr 22pos dual r/a tin smd - 5-794627-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-794627-2-ND.
Options for Tin-Lead Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794627-4
Send this link via E-Mail
Help With This Screen
