CONN HEADER 12POS DUAL R/A TIN - 1-794618-2 - Connectors, Interconnects
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-794618-2
| Digi-Key Part Number | A30455-ND |
5577 |
1.63460 |
Extended Price
9116.16 |
| Manufacturer Part Number | 1-794618-2 | |||
| Description | CONN HEADER 12POS DUAL R/A TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-794618-2
| Technical/Catalog Information | 1-794618-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 12 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 794618 2 17946182 A30455 ND A30455ND A30455 |
1-794618-2 Specification Sheet
CONN HEADER 12POS DUAL R/A TIN - 1-794618-2 (A30455-ND) - Connectors, Interconnects
Related parts Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-794618-2CONN HEADER 12POS DUAL R/A TIN - 1-794618-2
Order 'conn header 12pos dual r/a tin - 1-794618-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30455-ND.
CONN HEADER 12POS DUAL R/A TIN - 4-794618-2
Order 'conn header 12pos dual r/a tin - 4-794618-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33257-ND.
CONN HEADER 12POS R/A MTA156 TIN - 1-644613-2
Order 'conn header 12pos r/a mta156 tin - 1-644613-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644613-2-ND.
CONN HEADER 12POS R/A .156 TIN - 1-87655-2
Order 'conn header 12pos r/a .156 tin - 1-87655-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87655-2-ND.
CONN HEADER 10POS DUAL R/A TIN - 1-794618-0
Order 'conn header 10pos dual r/a tin - 1-794618-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30454-ND.
CONN HEADER 14POS DUAL R/A TIN - 1-794618-4
Order 'conn header 14pos dual r/a tin - 1-794618-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30456-ND.
CONN HEADER 16POS DUAL R/A TIN - 1-794618-6
Order 'conn header 16pos dual r/a tin - 1-794618-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30457-ND.
CONN HEADER 18POS DUAL R/A TIN - 1-794618-8
Order 'conn header 18pos dual r/a tin - 1-794618-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30458-ND.
CONN HEADER 2POS DUAL R/A TIN - 3-794618-2
Order 'conn header 2pos dual r/a tin - 3-794618-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33252-ND.
CONN HEADER 22POS DUAL R/A TIN - 5-794618-2
Order 'conn header 22pos dual r/a tin - 5-794618-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33261-ND.
CONN HEADER 12POS R/A 1.5MM TIN - 1-292206-2
Order 'conn header 12pos r/a 1.5mm tin - 1-292206-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98677-ND.
CONN HEADER 12POS R/A SMD TIN - 1-292227-2
Order 'conn header 12pos r/a smd tin - 1-292227-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98705CT-ND.
CONN HEADER 12POS R/A SMD TIN - 1-292227-2
Order 'conn header 12pos r/a smd tin - 1-292227-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98705DKR-ND.
CONN HEADER 12POS R/A SMD TIN - 1-292227-2
Order 'conn header 12pos r/a smd tin - 1-292227-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98705TR-ND.
CONN HEADER 12POS R/A SMD TIN - 1-1734261-2
Order 'conn header 12pos r/a smd tin - 1-1734261-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98759CT-ND.
Options for Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-794618-2
Send this link via E-Mail
Help With This Screen
