Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 794636-6
CONN HEADER 6POS DUAL TIN SMD - 794636-6 - Connectors
| Digi-Key Part Number | A30428CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 794636-6 | |||
| Description | CONN HEADER 6POS DUAL TIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 794636-6
| Technical/Catalog Information | 794636-6 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Cut Tape (CT) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 6 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
794636 6 7946366 A30428CT ND A30428CTND A30428CT |
794636-6 Specification Sheet
CONN HEADER 6POS DUAL TIN SMD - 794636-6 (A30428CT-ND) - Connectors
Related parts Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 794636-6Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 794636-6
Order 'conn header 6pos dual tin smd - 794636-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30428CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-794636-6
Order 'conn header 6pos dual tin smd - 3-794636-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33237CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-794636-6
Order 'conn header 6pos dual tin smd - 3-794636-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33237DKR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 794636-2
Order 'conn header 2pos dual tin smd - 794636-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30426CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 794636-4
Order 'conn header 4pos dual tin smd - 794636-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30427CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 794636-8
Order 'conn header 8pos dual tin smd - 794636-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30429CT-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 794638-6
Order 'conn header 6pos dual gold smd - 794638-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30440CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-794636-6
Order 'conn header 16pos dual tin smd - 1-794636-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30433CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 4-794636-6
Order 'conn header 16pos dual tin smd - 4-794636-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33241CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 4-794636-6
Order 'conn header 16pos dual tin smd - 4-794636-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33241DKR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-794636-0
Order 'conn header 10pos dual tin smd - 1-794636-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30430CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-794636-2
Order 'conn header 12pos dual tin smd - 1-794636-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30431CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-794636-4
Order 'conn header 14pos dual tin smd - 1-794636-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30432CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-794636-8
Order 'conn header 18pos dual tin smd - 1-794636-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30434CT-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-794636-0
Order 'conn header 20pos dual tin smd - 2-794636-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30435CT-ND.
Options for Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 794636-6
Send this link via E-Mail
Help With This Screen
