CONN HEADER 2POS DUAL TIN SMD - 794636-2 - Connectors
| Digi-Key Part Number | A30426CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 794636-2 | |||
| Description | CONN HEADER 2POS DUAL TIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 794636-2 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin-Lead |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Cut Tape (CT) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 2 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
794636 2 7946362 A30426CT ND A30426CTND A30426CT |
794636-2 Specification Sheet
CONN HEADER 2POS DUAL TIN SMD - 794636-2 (A30426CT-ND) - Connectors
Related parts Connectors :CONN HEADER 2POS DUAL TIN SMD - 794636-2
Order 'conn header 2pos dual tin smd - 794636-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30426CT-ND.
CONN HEADER 2POS DUAL TIN SMD - 794636-2
Order 'conn header 2pos dual tin smd - 794636-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30426TR-ND.
CONN HEADER 2POS DUAL TIN SMD - 794633-2
Order 'conn header 2pos dual tin smd - 794633-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794633-2-ND.
CONN HEADER 2POS DUAL GOLD SMD - 794638-2
Order 'conn header 2pos dual gold smd - 794638-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30438CT-ND.
CONN HEADER 2POS DUAL GOLD SMD - 794638-2
Order 'conn header 2pos dual gold smd - 794638-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30438TR-ND.
CONN HEADER 2POS DUAL TIN SMD - 3-794636-2
Order 'conn header 2pos dual tin smd - 3-794636-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33235CT-ND.
CONN HEADER 2POS DUAL TIN SMD - 3-794636-2
Order 'conn header 2pos dual tin smd - 3-794636-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33235TR-ND.
CONN HEADER 2POS DUAL TIN SMD - 3-794636-2
Order 'conn header 2pos dual tin smd - 3-794636-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33235DKR-ND.
CONN HEADER 2POS VERT TIN SMD - 1445052-2
Order 'conn header 2pos vert tin smd - 1445052-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445052-2-ND.
CONN HEADER 4POS DUAL TIN SMD - 794636-4
Order 'conn header 4pos dual tin smd - 794636-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30427CT-ND.
CONN HEADER 4POS DUAL TIN SMD - 794636-4
Order 'conn header 4pos dual tin smd - 794636-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30427TR-ND.
CONN HEADER 6POS DUAL TIN SMD - 794636-6
Order 'conn header 6pos dual tin smd - 794636-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30428CT-ND.
CONN HEADER 6POS DUAL TIN SMD - 794636-6
Order 'conn header 6pos dual tin smd - 794636-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30428TR-ND.
CONN HEADER 8POS DUAL TIN SMD - 794636-8
Order 'conn header 8pos dual tin smd - 794636-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30429CT-ND.
CONN HEADER 8POS DUAL TIN SMD - 794636-8
Order 'conn header 8pos dual tin smd - 794636-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30429TR-ND.
Send this link via E-Mail
Help With This Screen
